RS PRO OM4 OM4 Multimode Fibre Optic Cable, 6 mm Low Smoke Zero Halogen, Black, 100 m
- RS Stock No.:
- 214-9633
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$536.36
(exc. GST)
$590.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 4 | $536.36 | $5.364 |
| 5 + | $441.41 | $4.414 |
*price indicative
- RS Stock No.:
- 214-9633
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 100m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 6mm | |
| Number of Cores | 8 | |
| Jacket Colour | Black | |
| Minimum Operating Temperature | -20°C | |
| Sub Type | OM4 Multimode | |
| Fibre Type | OM4 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60793, GR 409, IEC 60794, RoHS, ITU-T, REACH | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 100m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 6mm | ||
Number of Cores 8 | ||
Jacket Colour Black | ||
Minimum Operating Temperature -20°C | ||
Sub Type OM4 Multimode | ||
Fibre Type OM4 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60793, GR 409, IEC 60794, RoHS, ITU-T, REACH | ||
Jacket Material Low Smoke Zero Halogen | ||
- COO (Country of Origin):
- IN
RS PRO 8-way TB Fibre Optic Cable
From the trusted RS PRO brand, this eight-way fibre optic cable has a robust LSZH outer jacket suitable for more rugged applications. With eight OM4 fibre cores providing a reliable cable for transmitting high volumes of data over short distances. The robust outer insulation ensures the cable is resistant to abrasion and damage that might be caused by tugging or pulling, meaning it is ideally suited for demanding cabling installations. This eight-core fibre optic cable is ideal for areas where the cables are very close together or not well ventilated due to the LSZH outer jacket. Fibre optic cables have revolutionised networking due to their ability to transmit signals extremely fast, have higher bandwidth and are less susceptible to interference meaning they are ideal for environments that require more reliable fast data transference.
Features and Benefits
Applications
Fibre optic cables are network cables that contain one or more transparent optical fibres that are used to carry light. The optical fibres are typically glass or plastic pipes contained in a protective tube suitable for long-distance, very high-performance data networking and telecommunications. A key advantage of fibre optic cables over metal conductor cables is superior performance in terms of bandwidth and data-carrying performance.
Fibre optic cables are in internet, phone and TV applications. Theyre also used in decorative lighting, for example, you can get fibre optic Christmas trees. Their ability to save space means that they are used in the lighting and safety features of cars. They are often found in
Internet cabling
Computer networking
Surgery
Dentistry
Automotive industry
Lighting and decorations
Mechanical inspections
Military and space applications
Nominal cable weight 37 ± 10%kg/km
Operation temperature -20oC to +70oC
Length multiple 2 ± 5% Km
Related links
- RS PRO OM4 OM4 Multimode Fibre Optic Cable Black, 200 m
- RS PRO OM4 OM4 Multimode Fibre Optic Cable Black, 100 m
- RS PRO OM4 OM4 Multimode Fibre Optic Cable Low Smoke Zero Halogen 100 m
- RS PRO OM4 OM4 Multimode Fibre Optic Cable Black, 200 m
- RS PRO OM4 OM4 Multimode Fibre Optic Cable Black, 200 m
- RS PRO OM3 OM3 Multimode Fibre Optic Cable Black, 100 m
- RS PRO OM3 OM3 Multimode Fibre Optic Cable Black, 200 m
- RS PRO OS2 Fibre Optic Cable Black, 100 m
