RS PRO OS2 Fibre Optic Cable, 7 mm Low Smoke Zero Halogen, Black, 200 m
- RS Stock No.:
- 214-9623
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 reel of 200 metres)*
$756.36
(exc. GST)
$832.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 4 | $756.36 | $3.782 | - |
| 5 + | $622.47 | $3.112 | 17% |
*price indicative
- RS Stock No.:
- 214-9623
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 200m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 7mm | |
| Number of Cores | 12 | |
| Jacket Colour | Black | |
| Minimum Operating Temperature | -20°C | |
| Fibre Type | OS2 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | ITU-T, IEC 60793, GR 409, IEC 60794, REACH, RoHS | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 200m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 7mm | ||
Number of Cores 12 | ||
Jacket Colour Black | ||
Minimum Operating Temperature -20°C | ||
Fibre Type OS2 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals ITU-T, IEC 60793, GR 409, IEC 60794, REACH, RoHS | ||
Jacket Material Low Smoke Zero Halogen | ||
- COO (Country of Origin):
- IN
RS PRO 12-way TB Fibre Optic Cable
From the trusted RS PRO brand, this twelve-way fibre optic cable has a robust LSZH outer jacket suitable for more rugged applications. With twelve OS2 fibre cores providing less stress on the cables providing a reliable cable. The robust outer insulation ensures the cable is resistant to abrasion and damage that might be caused by tugging or pulling, meaning it is ideally suited for demanding cabling installations. This twelve-core fibre optic cable is ideal for areas where the cables are very close together or not well ventilated due to the LSZH outer jacket. Fibre optic cables have revolutionised networking due to their ability to transmit signals extremely fast, have higher bandwidth and are less susceptible to interference meaning they are ideal for environments that require more reliable fast data transference.
Features and Benefits
Applications
Fibre optic cables are network cables that contain one or more transparent optical fibres that are used to carry light. The optical fibres are typically glass or plastic pipes contained in a protective tube suitable for long-distance, very high-performance data networking and telecommunications. A key advantage of fibre optic cables over metal conductor cables is superior performance in terms of bandwidth and data-carrying performance.
Fibre optic cables are in internet, phone and TV applications. Theyre also used in decorative lighting, for example, you can get fibre optic Christmas trees. Their ability to save space means that they are used in the lighting and safety features of cars. They are often found in
Internet cabling
Computer networking
Surgery
Dentistry
Automotive industry
Lighting and decorations
Mechanical inspections
Military and space applications
Nominal cable weight 45 ± 10%kg/km
Operation temperature -20oC to +70oC
Related links
- RS PRO OS2 Fibre Optic Cable Black, 100 m
- RS PRO OM4 OM4 Multimode Fibre Optic Cable Black, 200 m
- RS PRO OM3 OM3 Multimode Fibre Optic Cable Black, 200 m
- RS PRO OS2 Fibre Optic Cable Black, 200 m
- RS PRO OS2 Fibre Optic Cable Low Smoke Zero Halogen 200 m
- RS PRO OM3 OM3 Multimode Fibre Optic Cable Black, 100 m
- RS PRO OM4 OM4 Multimode Fibre Optic Cable Black, 100 m
- RS PRO OS2 Fibre Optic Cable Black, 100 m
