TE Connectivity OM2 Multi Mode OM2 Fibre Optic Cable, 50/125μm, Green, 1m
- RS Stock No.:
- 164-7493
- Mfr. Part No.:
- 5349569-2
- Brand:
- TE Connectivity
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 164-7493
- Mfr. Part No.:
- 5349569-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Length | 1m | |
| Propagation Mode | OM2 Multi Mode | |
| Terminated/Unterminated | Terminated | |
| Core Diameter | 50/125µm | |
| Sheath Colour | Green | |
| Fibre Type | OM2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Length 1m | ||
Propagation Mode OM2 Multi Mode | ||
Terminated/Unterminated Terminated | ||
Core Diameter 50/125µm | ||
Sheath Colour Green | ||
Fibre Type OM2 | ||
- COO (Country of Origin):
- IN
Related links
- TE Connectivity OM2 Multi Mode OM2 Fibre Optic Cable Assembly Orange, 1m
- TE Connectivity OM2 Multi Mode OM2 Fibre Optic Cable Assembly Orange, 5m
- TE Connectivity OM2 Multi Mode OM2 Fibre Optic Cable Assembly Orange, 10m
- Rosenberger OM2 Multi Mode OM2 Fibre Optic Cable Orange, 2m
- Rosenberger OM2 Multi Mode OM2 Fibre Optic Cable 3m
- TE Connectivity Multi Mode OM2 Fibre Optic Cable Assembly Orange, 2m
- Startech LC to ST Duplex Multi Mode OM2 Fibre Optic Cable Orange, 2m
- Rosenberger OM3 Multi Mode OM3 Fibre Optic Cable 1m
