RS PRO OM4 Cable Fibre Optic Cable, 50 μm Low Smoke Zero Halogen, Aqua, 30 m
- RS Stock No.:
- 794-616
- Brand:
- RS PRO
N
Subtotal (1 unit)*
$173.20
(exc. GST)
$190.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $173.20 |
*price indicative
- RS Stock No.:
- 794-616
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 30m | |
| Core Diameter | 50μm | |
| Number of Cores | 2 | |
| Jacket Colour | Aqua | |
| Fibre Type | OM4 | |
| Sub Type | Cable | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | SvHC | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fibre Optic Cable | ||
Cable Length 30m | ||
Core Diameter 50μm | ||
Number of Cores 2 | ||
Jacket Colour Aqua | ||
Fibre Type OM4 | ||
Sub Type Cable | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals SvHC | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RS PRO | ||
- COO (Country of Origin):
- IT
The RS PRO Patch cord is a Fibre optic cable designed for connecting high speed and legacy networks including gigabit Ethernet fast Ethernet and Ethernet. It is manufactured for internal use with LSZH cable construction that meets recognised industry standards.
LC Connector
Tight Optical Cable
OM4: IEC IEC 60793-2-40
LC Connector: IEC 61754-20
Diameter: 3x6mm

