RS PRO OM1 Patch Cable Fibre Optic Cable, 62.5 μm Low Smoke Zero Halogen, Orange, 10 m

N
Get a bulk buy discount

Add 10 more to save $38.20

View bulk pricing options

Subtotal (1 unit)*

$47.65

(exc. GST)

$52.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$47.65-
10 +$43.83$38.20

*price indicative

RS Stock No.:
794-586
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fibre Optic Cable

Cable Length

10m

Core Diameter

62.5μm

Number of Cores

2

Jacket Colour

Orange

Minimum Operating Temperature

-20°C

Fibre Type

OM1

Sub Type

Patch Cable

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 60793-2-10 A1b, REACH, RoHS, SVHC, TIA/EIA 492AAAA

Jacket Material

Low Smoke Zero Halogen

Series

RS PRO

COO (Country of Origin):
IT

RS PRO 10 m Fibre Optic Cable, 62.5 μm


The RS PRO Fibre Optic Cable is a high-performance patch cable designed for reliable data transmission. With a core diameter of 62.5 μm and a length of 10 metres, it is Ideal for short-range data communication applications. The cable features a low smoke zero halogen jacket, ensuring safety in case of fire.

Features and Benefits


Core Diameter: 62.5 μm for efficient data transmission
Cable Length: 10 m suitable for various installations
Fibre Type: OM1 for multimode applications
Jacket Material: Low smoke zero halogen for enhanced safety
Operating Temperature: -20 °C to 60 °C for versatile environmental conditions
Number of Cores: 2 for duplex communication
Jacket Colour: Orange for easy identification
Standards Compliance: Meets IEC 60793-2-10 A1b, REACH, RoHS, SVHC, TIA/EIA 492AAAA for quality assurance

Applications


Data centres
Telecommunications
Local area networks (LAN)

Additional Information


Complies with international safety and environmental standards
Designed for use in environments requiring low smoke emissions

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy