RS PRO OS2 Cable Fibre Optic Cable, 9 μm Low Smoke Zero Halogen, Yellow, 2 m

N
Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$100.38

(exc. GST)

$110.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$100.38
10 +$92.35

*price indicative

Sponsored
Spend and Earn Rewards with RS PRO
RS Stock No.:
794-558
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cable Length

2m

Product Type

Fibre Optic Cable

Core Diameter

9μm

Number of Cores

1

Jacket Colour

Yellow

Sub Type

Cable

Minimum Operating Temperature

-20°C

Fibre Type

OS2

Maximum Operating Temperature

60°C

Standards/Approvals

SvHC

Jacket Material

Low Smoke Zero Halogen

Series

RS PRO

COO (Country of Origin):
IT
The RS PRO Patch Fibre optic cable is a high performance data transmission cable that uses glass Fibre to carry signals through modulated light waves. It offers significantly higher bandwidth compared to standard copper cables making it suitable for modern network applications.

E2000 Connector

Tight Optical Cable

OS2: IEC IEC 60793-2-40

E2000 Connector: IEC 61754-15

Diameter: 3 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy