HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, Black, 6

N

This image is representative of the product range

Subtotal (1 unit)*

$433.09

(exc. GST)

$476.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$433.09

*price indicative

RS Stock No.:
742-026
Mfr. Part No.:
33262310060013
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Fibre Optic Cable Assembly

Cable Length

6

Connector Type A

LC

Connector Type B

LC

Jacket Colour

Black

Standards/Approvals

RoHS

Jacket Material

Polyurethane

Series

Push Pull XS SFP

COO (Country of Origin):
LV
The HARTING Fibre Optic Cable Assembly is designed for reliable data transmission in various applications. With a length of 6 metres and pre-assembled connectors on both ends, it ensures quick and efficient installation while maintaining high performance.

Features & Benefits


Cable assemblies provide a complete solution for immediate use

Pre-assembled on both sides simplifies installation and reduces setup time

FO cable ensures high-speed data transmission with minimal signal loss

Multimode design supports various applications in data communication

Overmoulded construction enhances durability and strain relief

Cable length of 6 m offers flexibility for different installation scenarios

Jacket material MADE of polyurethane provides resistance to wear and tear

Compliant with China RoHS and ELV standards ensures environmental safety

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Suitable for telecommunications and signal transmission

Is this product compliant with environmental standards?


Yes, it is compliant with China RoHS and ELV standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy