HARTING Male to to Male Fibre Optic Cable Assembly Polyurethane, Grey, 9.5 m

N

This image is representative of the product range

Subtotal (1 bag of 10 units)*

$2,528.79

(exc. GST)

$2,781.67

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per unit*
1 +$2,528.79$252.879

*price indicative

RS Stock No.:
741-065
Mfr. Part No.:
33592220950002
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Fibre Optic Cable Assembly

Connector Type A

Male

Cable Length

9.5m

Connector Type B

Male

Jacket Colour

Grey

Standards/Approvals

RoHS

Jacket Material

Polyurethane

Series

Push Pull - V4

COO (Country of Origin):
LV
The HARTING Fibre optic cable assembly is designed for reliable power transmission in various industrial applications. With a length of 9.5 metres and pre-assembled connectors, it simplifies installation while ensuring efficient connectivity.

Features & Benefits


Cable assemblies provide a complete solution for quick installation

Pre-assembled on both sides reduces installation time and complexity

Copper cable (round) ensures effective power transmission

Wiring 1:1 maintains signal integrity and reliability

Cable length of 9.5 m offers flexibility in installation

Jacket material of polyurethane enhances durability and resistance to wear

Complies with China RoHS 50 and ELV Status for environmental safety

Meets IEC 60529 and IEC 61076-3-106 standards for quality assurance

Grey jacket colour provides a NEUTRAL appearance for various environments

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Integrated into industrial networking environments

Is this product compliant with environmental standards?


Yes, it complies with China RoHS 50 and ELV Status.

Related links