HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, Black, 3
- RS Stock No.:
- 739-299
- Mfr. Part No.:
- 33262310030015
- Brand:
- HARTING
N
This image is representative of the product range
Subtotal (1 unit)*
$450.31
(exc. GST)
$495.34
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 21 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $450.31 |
*price indicative
- RS Stock No.:
- 739-299
- Mfr. Part No.:
- 33262310030015
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Fibre Optic Cable Assembly | |
| Cable Length | 3 | |
| Connector Type A | LC | |
| Connector Type B | LC | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Jacket Material | Polyurethane | |
| Series | Push Pull XS SFP | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Fibre Optic Cable Assembly | ||
Cable Length 3 | ||
Connector Type A LC | ||
Connector Type B LC | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Jacket Material Polyurethane | ||
Series Push Pull XS SFP | ||
- COO (Country of Origin):
- LV
The HARTING Fibre Optic Cable Assembly is a pre-assembled solution designed for efficient data transmission in various applications. With a length of 3 metres and LC connectors on both ends, it ensures reliable connectivity in Compact spaces.
Features & Benefits
Cable assemblies provide a complete solution for quick installation
Pre-assembled on both sides reduces installation time and complexity
FO cable ensures high-speed data transmission with minimal loss
Singlemode design supports long-distance communication
Overmoulded construction enhances durability and strain relief
Cable length of 3 m offers flexibility for various setups
Jacket material MADE of polyurethane provides resistance to wear and tear
Compliant with China RoHS, ELV, and IEC 61076-3-106 standards ensures environmental safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in telecommunications and signal transmission
Integrated into industrial networking environments
Installed in outdoor electrical enclosures
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS, ELV, and IEC 61076-3-106 standards.
Related links
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 3
- HARTING 20-Pin Socket to to Socket Fibre Optic Cable Assembly Polyurethane 3
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 1
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 4
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 10
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 6
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 20
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 100
