HellermannTyton Connectivity OM4 Cable Fibre Optic Cable, Magenta, 10 m
- RS Stock No.:
- 710-065
- Mfr. Part No.:
- RNFTD48-LFLFM4-10.0M
- Brand:
- HellermannTyton Connectivity
Subtotal (1 unit)*
$3,796.22
(exc. GST)
$4,175.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,796.22 |
*price indicative
- RS Stock No.:
- 710-065
- Mfr. Part No.:
- RNFTD48-LFLFM4-10.0M
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 10m | |
| Jacket Colour | Magenta | |
| Fibre Type | OM4 | |
| Sub Type | Cable | |
| Series | RapidNet | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Fibre Optic Cable | ||
Cable Length 10m | ||
Jacket Colour Magenta | ||
Fibre Type OM4 | ||
Sub Type Cable | ||
Series RapidNet | ||
- COO (Country of Origin):
- SK
The HellermannTyton fanout to fanout Fibre cable is designed to support a wide range of applications including data centres, campus connectivity and disaster recovery sites. RapidNet from HellermannTyton is the unique, pre-terminated and pre-tested solution that offers uncompromised performance and quality. RapidNet fanout to fanout Fibre cables are pre-terminated and pre-tested, installation times can be reduced by up to 95% and virtually eliminate the risk of dust and dirt affecting the connectivity and overall performance.
Flexible orientation options with straight-through or cross-over designs, Ideal for duplex connectivity
Engineered for high-performance Fibre links, ensuring reliable transmission across demanding environments
Related links
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable 10 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 10 m
- HellermannTyton Connectivity LC to to LC Fibre Optic Cable 10 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable 10 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 20 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 90 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 5 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 35 m
