HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen, Yellow, 15 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$90.85

(exc. GST)

$99.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$90.85
10 +$83.59

*price indicative

RS Stock No.:
696-657
Mfr. Part No.:
FUAAS2LCLCYZ015M
Brand:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Product Type

Fibre Optic Cable

Cable Length

15m

Number of Cores

2

Jacket Colour

Yellow

Sub Type

Cable

Minimum Operating Temperature

-10°C

Fibre Type

OS2

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS Compliant

Jacket Material

Low Smoke Zero Halogen

Series

RapidNet Ultra

COO (Country of Origin):
SK

HellermannTyton Connectivity RapidNet Ultra Series Fibre Optic Cable, 15m Cable Length, Yellow Jacket - FUAAS2LCLCYZ015M


This fibre optic cable provides singlemode optical connectivity for high-bandwidth links in structured networks. It is supplied in a yellow jacket made from low smoke zero halogen material and contains two singlemode OS2 fibres over a 15m length. The construction is intended for use where reduced smoke and halogen emissions are required and for installations operating across a wide ambient temperature range.

Features and Benefits:


• OS2 singlemode cores deliver low-attenuation signal transmission
• Low smoke zero halogen jacket reduces toxic emissions during fire
• Two-core configuration enables duplex or redundant links
• Rated for operation from -10°C to 70°C for harsh environments
• Conforms to RoHS for restricted-substance compliance

Applications


• Appropriate for high-density rack links in data centres
• Suitable for campus backbone singlemode connections
• Used with patch panels for optical duplex routing
• Ideal for industrial comms requiring LSZH cabling
• Can be used for long-reach telecom splice runs

What environmental temperatures can it tolerate during continuous operation?


It is specified to operate continuously between -10°C and 70°C without degraded performance.

How does the sheath composition affect installation in enclosed spaces?


The LSZH outer material minimises smoke and corrosive gases if exposed to heat, reducing risks in confined installations.

Is the cable suitable for duplex optical connections?


The two optical cores permit straightforward duplex pairing or a primary-plus-spare arrangement.

Which optical performance class does it employ for long-distance links?


The fibres conform to an OS2 singlemode specification designed for extended-reach attenuation characteristics.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy