HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen, Yellow, 5 m
- RS Stock No.:
- 696-646
- Mfr. Part No.:
- FUAAS2LCLCYZ005M
- Brand:
- HellermannTyton Connectivity
Get a bulk buy discount
Add 10 more to save $57.60
View bulk pricing optionsSubtotal (1 unit)*
$71.96
(exc. GST)
$79.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $71.96 | - |
| 10 + | $66.20 | $57.60 |
*price indicative
- RS Stock No.:
- 696-646
- Mfr. Part No.:
- FUAAS2LCLCYZ005M
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Cable Length | 5m | |
| Product Type | Fibre Optic Cable | |
| Number of Cores | 2 | |
| Jacket Colour | Yellow | |
| Fibre Type | OS2 | |
| Minimum Operating Temperature | -10°C | |
| Sub Type | Cable | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RapidNet Ultra | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Cable Length 5m | ||
Product Type Fibre Optic Cable | ||
Number of Cores 2 | ||
Jacket Colour Yellow | ||
Fibre Type OS2 | ||
Minimum Operating Temperature -10°C | ||
Sub Type Cable | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS Compliant | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RapidNet Ultra | ||
- COO (Country of Origin):
- SK
HellermannTyton Connectivity RapidNet Ultra Series Fibre Optic Cable, 5m Cable Length, 2 Cores - FUAAS2LCLCYZ005M
This fibre optic cable provides a singlemode connection designed for high-speed data transmission in structured networks. It is constructed with a yellow sheath made from low smoke zero halogen material and contains two OS2 optical cores. The cable is intended for installations where space-efficient, low-emission cabling is required and operates across a broad temperature range.
Features and Benefits:
• OS2 fibre type delivers long-distance singlemode performance
• Low smoke zero halogen jacket reduces toxic emissions in fire
• Two-core configuration supports simple point-to-point links
• 5m length offers short-reach patching flexibility
• RoHS compliance minimises restricted substance content
• Low smoke zero halogen jacket reduces toxic emissions in fire
• Two-core configuration supports simple point-to-point links
• 5m length offers short-reach patching flexibility
• RoHS compliance minimises restricted substance content
Applications
• Suitable for data centre inter-rack patching
• Ideal for telecoms equipment rack connections
• Used with fibre patch panels in comms rooms
• Can be used for campus backbone short links
• Appropriate for network test and measurement setups
• Ideal for telecoms equipment rack connections
• Used with fibre patch panels in comms rooms
• Can be used for campus backbone short links
• Appropriate for network test and measurement setups
What temperatures can it tolerate during operation?
It functions reliably between -10°C and 70°C without changes to specified performance.
How does the sheath material affect installation safety?
The LSZH jacket produces minimal smoke and no halogen acids when exposed to heat, improving safety in enclosed spaces.
Is the cable suitable for environmental regulatory requirements?
It meets RoHS standards restricting certain hazardous substances, supporting regulatory adherence.
How many optical channels are available within the cable?
The construction provides two separate singlemode cores for independent optical links.
Related links
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 5 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 9 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 11 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 2 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 14 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 20 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 15 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 7 m
