HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen, Magenta, 80 m

This image is representative of the product range

Subtotal (1 unit)*

$2,060.75

(exc. GST)

$2,266.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,060.75

*price indicative

RS Stock No.:
696-548
Mfr. Part No.:
RNFTD12-LFLFM4-80.0M
Brand:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Cable Length

80m

Product Type

Fibre Optic Cable

Jacket Colour

Magenta

Sub Type

Cable

Fibre Type

OM4

Standards/Approvals

B2ca

Jacket Material

Low Smoke Zero Halogen

Series

RapidNet

COO (Country of Origin):
SK
The HellermannTyton Connectivity fibber solution meticulously designed for high-performance data centre environments. This product showcases an exceptional density, facilitating seamless connectivity while accommodating modern network architectures. As part of the renowned RapidNet series, it enhances deployment efficiency through its Compact and user-friendly design. With factory-terminated cassettes ensuring best-in-class ultra low loss connectivity, this offering significantly reduces installation time and operational complexities. The RapidNet ULTRA is tailored to meet the escalating demands for bandwidth and connectivity in contemporary data infrastructures, ensuring reliable performance for future-ready networks.

Designed for both Base-8 and Base-12 fibber deployments

Robust design suitable for meeting modern data centre demands

Enhances connectivity real estate through Compact cassette design

Efficiently transitions to various front presentation form factors

Ideal for high bandwidth and Advanced network architectures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy