HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen, Yellow, 5 m

Subtotal (1 unit)*

$1,723.96

(exc. GST)

$1,896.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,723.96

*price indicative

RS Stock No.:
696-444
Mfr. Part No.:
FLW24S2-MFMF3Y-05.0M
Brand:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Cable Length

5m

Product Type

Fibre Optic Cable

Number of Cores

24

Jacket Colour

Yellow

Minimum Operating Temperature

-10°C

Fibre Type

OS2

Sub Type

Cable

Maximum Operating Temperature

70°C

Standards/Approvals

B2ca

Jacket Material

Low Smoke Zero Halogen

Series

Rapidnet Fibre

COO (Country of Origin):
SK

HellermannTyton Connectivity Rapidnet Fibre Series Fibre Optic Cable, 5m Cable Length, 24 Cores - FLW24S2-MFMF3Y-05.0M


This fibre optic cable provides single‑mode connectivity for high‑density network environments where controlled emission and safety are required. It is manufactured with a yellow outer sheath composed of low smoke zero halogen material and is intended for indoor installations that require flame performance consistent with construction product classification B2ca. The cable accommodates 24 optical cores of OS2 single‑mode fibre and is supplied in a 5m length, designed to operate across a wide temperature range.

Features and Benefits:


• OS2 single‑mode fibres deliver long‑distance signal transmission
• Low Smoke Zero Halogen jacket reduces toxic emissions
• B2ca‑rated sheath enhances building fire performance
• 24‑core configuration supports high port density
• Operates between -10°C and +70°C for environmental resilience

Applications


• Suitable for data centre high‑density patching racks
• Ideal for single‑mode backbone connections in buildings
• Used with patch panels requiring multiple cores
• Can be used for campus interconnect runs indoors
• Suitable for telecom rooms with fire‑performance requirements

How does the jacket material affect safety during a fire?


The low smoke zero halogen composition limits corrosive gas production and smoke density, aiding evacuation and protecting sensitive electronics in enclosed spaces.

What environmental conditions can the cable tolerate during installation?


It remains functional across a -10°C to +70°C temperature window, allowing installation and operation in typical server rooms and conditioned telecom environments.

How does the core count affect network design choices?


A 24‑core fibre enables consolidation of multiple channels within a single run, reducing cable bulk and simplifying cable management for multi‑service deployments.

What transmission profile should installers expect from the fibres?


The single‑mode OS2 fibres are geared towards low‑attenuation, long‑reach links commonly used in metropolitan and intra‑campus networks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy