HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen, Yellow, 2 m

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$69.76

(exc. GST)

$76.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$69.76
10 +$64.18

*price indicative

RS Stock No.:
695-944
Mfr. Part No.:
FUAAS2LPLPYZ002M
Brand:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Product Type

Fibre Optic Cable

Cable Length

2m

Jacket Colour

Yellow

Minimum Operating Temperature

-10°C

Sub Type

Cable

Fibre Type

OS2

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS Compliant

Jacket Material

Low Smoke Zero Halogen

Series

RapidNet Ultra

COO (Country of Origin):
SK
The HellermannTyton Connectivity Connectivity Uniboot Fibre Patchcord features a duplex LC/APC to LC/APC configuration with an A/A straight design, optimized for singlemode OS2 applications. It is equipped with a 1.8mm yellow LSZH (Low Smoke Zero Halogen) jacket, ensuring safety with minimal smoke and fire risk, perfect for sensitive installations. At 2 meters in length, this patchcord provides reliable, high-performance Fibre optic connections, supporting efficient and high-speed data transmission in networking and telecommunications systems.

Halogen-free

ROHS compliant

High-Quality LC Uniboot Connectivity

Complies with IEC with EIA/TIA and Telcordia standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy