HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen, Yellow, 1 m
- RS Stock No.:
- 695-943
- Mfr. Part No.:
- FUAAS2LPLPYZ001M
- Brand:
- HellermannTyton Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$67.77
(exc. GST)
$74.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $67.77 |
| 10 + | $62.33 |
*price indicative
- RS Stock No.:
- 695-943
- Mfr. Part No.:
- FUAAS2LPLPYZ001M
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Cable Length | 1m | |
| Product Type | Fibre Optic Cable | |
| Jacket Colour | Yellow | |
| Fibre Type | OS2 | |
| Sub Type | Cable | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RapidNet Ultra | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Cable Length 1m | ||
Product Type Fibre Optic Cable | ||
Jacket Colour Yellow | ||
Fibre Type OS2 | ||
Sub Type Cable | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS Compliant | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RapidNet Ultra | ||
- COO (Country of Origin):
- SK
The HellermannTyton Connectivity Connectivity Uniboot Fibre Patchcord features a duplex LC/APC to LC/APC configuration with an A/A straight design, tailored for singlemode OS2 applications. Its 1.8mm yellow LSZH (Low Smoke Zero Halogen) jacket ensures safety in environments requiring low smoke emissions and fire resistance. With a length of 1 meter, this patchcord provides reliable, high-speed Fibre optic connections for efficient data transmission in networking and telecommunications systems.
Halogen-free
ROHS compliant
High-Quality LC Uniboot Connectivity
Complies with IEC with EIA/TIA and Telcordia standards
Related links
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 1 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 9 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 11 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 3 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 2 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 14 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 20 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 15 m
