HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen, Magenta, 16 m

This image is representative of the product range

Subtotal (1 unit)*

$3,505.96

(exc. GST)

$3,856.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,505.96

*price indicative

RS Stock No.:
695-685
Mfr. Part No.:
FLW48M4-MFMF6M-16.0M
Brand:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Product Type

Fibre Optic Cable

Cable Length

16m

Jacket Colour

Magenta

Fibre Type

OM4

Sub Type

Cable

Standards/Approvals

B2ca

Jacket Material

Low Smoke Zero Halogen

Series

RapidNet Fibre

COO (Country of Origin):
SK
The HellermannTyton Connectivity MTP Fanout Cable provides high-speed, high-density cabling solutions for modern data centres and networks. It is designed for both multimode and singlemode fibber applications, offering elite performance with ultra-low loss connectors from US Conec. Compatible with MTP RapidNet Classic and Ultra cassettes, it is Ideal for backbone and patching applications. The cable features options for single and double jacket designs, ensuring reliable performance and flexibility.

High density MTP cabling for Advanced data transmission

Ultra low loss Elite Connectors from US Conec

Available in multimode and singlemode options

Suitable for backbone and patching applications

Single B2ca and double Cca jacket options

Each
$1,720.97
Each
$1,720.97
Each
$544.96
Each
$532.29

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy