HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen, Yellow, 5 m
- RS Stock No.:
- 695-652
- Mfr. Part No.:
- FLS08S2-MFMFXY-05.0M
- Brand:
- HellermannTyton Connectivity
Subtotal (1 unit)*
$464.69
(exc. GST)
$511.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $464.69 |
*price indicative
- RS Stock No.:
- 695-652
- Mfr. Part No.:
- FLS08S2-MFMFXY-05.0M
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Cable Length | 5m | |
| Product Type | Fibre Optic Cable | |
| Number of Cores | 8 | |
| Jacket Colour | Yellow | |
| Fibre Type | OS2 | |
| Minimum Operating Temperature | -10°C | |
| Sub Type | Cable | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | B2ca | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RapidNet | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Cable Length 5m | ||
Product Type Fibre Optic Cable | ||
Number of Cores 8 | ||
Jacket Colour Yellow | ||
Fibre Type OS2 | ||
Minimum Operating Temperature -10°C | ||
Sub Type Cable | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals B2ca | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RapidNet | ||
- COO (Country of Origin):
- SK
HellermannTyton Connectivity RapidNet Series Fibre Optic Cable, 5m Cable Length, 8 Cores - FLS08S2-MFMFXY-05.0M
This fibre optic cable provides single‑mode data transmission for network and industrial environments. It is built with an OS2 optical core and a flame-retardant, low‑smoke zero‑halogen outer sheath in yellow, designed for use where reduced toxic emissions are required. The cable supports multi‑core routing across short installation runs and is specified for operation across a wide ambient temperature range.
Features and Benefits:
• Eight single‑mode cores for parallel link deployment
• LSZH sheath reduces smoke and halogen emissions
• OS2 grade ensuring low‑attenuation long‑haul performance
• B2ca‑rated construction for high fire‑performance requirements
• Rated for operation from -10°C to 70°C for temperature resilience
• LSZH sheath reduces smoke and halogen emissions
• OS2 grade ensuring low‑attenuation long‑haul performance
• B2ca‑rated construction for high fire‑performance requirements
• Rated for operation from -10°C to 70°C for temperature resilience
Applications
• Used for indoor backbone single‑mode cabling installations
• Suitable for data centre patching and inter‑rack links
• Ideal for commercial buildings requiring LSZH materials
• Can be used for industrial sites with extended temperature ranges
• Suitable for data centre patching and inter‑rack links
• Ideal for commercial buildings requiring LSZH materials
• Can be used for industrial sites with extended temperature ranges
What connector type is supplied with the cable?
No connector detail is specified
the product is presented as a cable length intended for termination or pre‑terminated assembly by the installer.
How long is the supplied cable length?
The item is provided as a 5m length, appropriate for short‑run patching or jumper requirements.
How many optical fibres are contained within the sheath?
There are eight separate optical cores within the single outer jacket to enable multiple single‑mode channels.
What environmental temperatures can the cable tolerate during service?
It is suitable for continuous operation down to -10°C and up to 70°C without specifying additional protective measures.
Related links
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 5 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 9 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 100 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 140 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 16 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 18 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 25 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 28 m
