HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen, Yellow, 30 m

Subtotal (1 unit)*

$524.87

(exc. GST)

$577.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$524.87

*price indicative

RS Stock No.:
695-489
Mfr. Part No.:
FLS12S2-MFMFXY-30.0M
Brand:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Cable Length

30m

Product Type

Fibre Optic Cable

Number of Cores

12

Jacket Colour

Yellow

Fibre Type

OS2

Sub Type

Cable

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

70°C

Standards/Approvals

B2ca

Jacket Material

Low Smoke Zero Halogen

Series

RapidNet

COO (Country of Origin):
SK

HellermannTyton Connectivity RapidNet Series Fibre Optic Cable, 30m Cable Length, 12 Cores - FLS12S2-MFMFXY-30.0M


This fibre optic cable provides high-performance single‑mode transmission for structured cabling and connectivity installations. Designed for environments where low halogen emission and reduced smoke are required, it supports long-distance optical links with a bright yellow outer sheath for clear identification. The construction is intended for installations requiring multiple optical cores and reliable operation across a broad temperature range.

Features and Benefits:


• 12 optical cores enable high-density multi-channel links
• OS2 single‑mode fibre delivers long-distance signal transmission
• Low Smoke Zero Halogen jacket reduces toxic fumes in fires
• B2ca-rated sheath meets rigorous reaction-to-fire criteria
• Temperature tolerance from -10°C to 70°C supports varied environments

Applications


• Suitable for data centre spine and distribution cabling
• Ideal for telecommunications long-haul single‑mode routes
• Used with indoor riser and plenum infrastructure requiring LSZH
• Can be used for industrial network backbones with temperature variation

What jacket material characteristics affect safety in confined spaces?


The sheath is formulated to emit minimal smoke and no halogenated gases when exposed to fire, reducing harmful by‑products in enclosed areas.

How does the fibre type influence link distance and attenuation?


The OS2 single‑mode design minimises modal dispersion, allowing lower attenuation over extended runs compared with multimode options.

What identification advantages does the cable colour provide on-site?


The yellow outer sheath provides rapid visual differentiation of single‑mode circuits during installation and maintenance activities.

How many individual optical paths are available for network segmentation?


There are twelve separate cores, permitting multiple independent channels within a single physical cable.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy