HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen, Magenta, 15 m
- RS Stock No.:
- 695-299
- Mfr. Part No.:
- FLS08M4-MFMFXM-15.0M
- Brand:
- HellermannTyton Connectivity
Subtotal (1 unit)*
$519.42
(exc. GST)
$571.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $519.42 |
*price indicative
- RS Stock No.:
- 695-299
- Mfr. Part No.:
- FLS08M4-MFMFXM-15.0M
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Cable Length | 15m | |
| Product Type | Fibre Optic Cable | |
| Number of Cores | 8 | |
| Jacket Colour | Magenta | |
| Minimum Operating Temperature | -10°C | |
| Fibre Type | OM4 | |
| Sub Type | Cable | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | B2ca | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RapidNet | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Cable Length 15m | ||
Product Type Fibre Optic Cable | ||
Number of Cores 8 | ||
Jacket Colour Magenta | ||
Minimum Operating Temperature -10°C | ||
Fibre Type OM4 | ||
Sub Type Cable | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals B2ca | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RapidNet | ||
- COO (Country of Origin):
- SK
HellermannTyton Connectivity RapidNet Series Fibre Optic Cable, 15m Cable Length, OM4 Fibre Type - FLS08M4-MFMFXM-15.0M
This fibre optic cable provides multimode connectivity for high‑density network environments, offering a vivid magenta jacket and designed for indoor use where reduced smoke and toxic gas release is required. It operates across a wide temperature range and is intended for linking equipment within structured cabling systems, supporting high‑speed data centre and enterprise installations.
Features and Benefits:
• OM4 multimode core improves bandwidth for high‑speed links
• Eight individual fibres enable parallel connectivity for aggregated channels
• Low smoke zero halogen jacket reduces harmful emissions in fire events
• B2ca reaction‑to‑fire rating allows use in buildings with stringent fire codes
• Operational range from -10°C to 70°C permits varied indoor climates
• 15m length provides flexible reach between racks or panels
• Eight individual fibres enable parallel connectivity for aggregated channels
• Low smoke zero halogen jacket reduces harmful emissions in fire events
• B2ca reaction‑to‑fire rating allows use in buildings with stringent fire codes
• Operational range from -10°C to 70°C permits varied indoor climates
• 15m length provides flexible reach between racks or panels
Applications
• Suitable for high‑density data centre patching environments
• Ideal for short‑range multimode backbone connections
• Used with parallel optics transceivers for 40G/100G links
• Can be used for campus building riser installations
• Used for connecting patch panels to top‑of‑rack switches
• Ideal for short‑range multimode backbone connections
• Used with parallel optics transceivers for 40G/100G links
• Can be used for campus building riser installations
• Used for connecting patch panels to top‑of‑rack switches
What core geometry and performance class does it use for multimode links?
The cable uses OM4 multimode fibres, designed for enhanced modal bandwidth suitable for short‑reach, high‑bandwidth transmission within premises.
How does the sheath composition affect installation in confined spaces?
The low smoke zero halogen construction minimises corrosive gases and dense smoke, making it more appropriate for confined or occupied areas during emergency conditions.
What environmental limits should be observed during operation?
The cable is rated to function between -10°C and 70°C, so installations should avoid exposure beyond this ambient temperature range.
What fibre count and topology considerations apply for aggregated channels?
With eight cores available, it supports multi‑lane or parallel‑optic topologies where several fibres are used concurrently for higher aggregate throughput.
Related links
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 15 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable 15 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 70 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 60 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 150 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 20 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 8 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 10 m
