HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen, Magenta, 5 m
- RS Stock No.:
- 694-929
- Mfr. Part No.:
- FLW24M4-MFMF3M-05.0M
- Brand:
- HellermannTyton Connectivity
Subtotal (1 unit)*
$1,422.12
(exc. GST)
$1,564.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,422.12 |
*price indicative
- RS Stock No.:
- 694-929
- Mfr. Part No.:
- FLW24M4-MFMF3M-05.0M
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Cable Length | 5m | |
| Product Type | Fibre Optic Cable | |
| Number of Cores | 24 | |
| Jacket Colour | Magenta | |
| Sub Type | Cable | |
| Fibre Type | OM4 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | B2ca | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RapidNet Fibre | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Cable Length 5m | ||
Product Type Fibre Optic Cable | ||
Number of Cores 24 | ||
Jacket Colour Magenta | ||
Sub Type Cable | ||
Fibre Type OM4 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals B2ca | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RapidNet Fibre | ||
- COO (Country of Origin):
- SK
HellermannTyton Connectivity RapidNet Fibre Series Fibre Optic Cable, 24 Cores, 5m Cable Length - FLW24M4-MFMF3M-05.0M
This fibre optic cable provides high-bandwidth multimode connectivity for short-range networks and data centre links. It is designed for dense patching and colour-coded identification in structured cabling environments, offering a distinctive magenta jacket and a low-emission outer sheath suitable for indoor installations where reduced smoke and halogen release are required.
Features and Benefits:
• OM4 multimode core for enhanced bandwidth performance
• 24 cores to support high-density parallel connections
• Low Smoke Zero Halogen jacket reduces toxic gas output
• B2ca flame classification for elevated fire-safety response
• Rated for -10°C to +70°C continuous operation
• 24 cores to support high-density parallel connections
• Low Smoke Zero Halogen jacket reduces toxic gas output
• B2ca flame classification for elevated fire-safety response
• Rated for -10°C to +70°C continuous operation
Applications
• Suitable for high-density data centre trunking installations
• Ideal for MPO/MTP fanouts and parallel optics links
• Used with multimode patch panels and cassette systems
• Can be used for intrabuilding horizontal distribution
• Ideal for MPO/MTP fanouts and parallel optics links
• Used with multimode patch panels and cassette systems
• Can be used for intrabuilding horizontal distribution
What environmental limits govern routine deployment?
Operational range spans -10°C to +70°C allowing installation in typical conditioned racks and building risers without additional thermal protection.
How does the outer material affect installation safety?
The sheath is formulated to emit minimal smoke and no halogenated gases when exposed to fire, reducing toxic by-products during evacuation scenarios.
Is the cable suitable for parallel optical transceiver systems?
Yes, the 24-core OM4 configuration supports high-density MPO/MTP-compatible parallel optics commonly used for 40G and 100G short-reach links.
How does the colour assist in large installations?
The magenta jacket provides instant visual differentiation for OM4 multimode runs, simplifying identification among mixed-media cabling.
Related links
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 5 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 40 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 80 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 12 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 14 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 8 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 70 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 10 m
