HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen, Magenta, 5 m
- RS Stock No.:
- 694-795
- Mfr. Part No.:
- FLW12M4-MFMFXM-05.0M
- Brand:
- HellermannTyton Connectivity
Subtotal (1 unit)*
$403.78
(exc. GST)
$444.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $403.78 |
*price indicative
- RS Stock No.:
- 694-795
- Mfr. Part No.:
- FLW12M4-MFMFXM-05.0M
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Cable Length | 5m | |
| Product Type | Fibre Optic Cable | |
| Number of Cores | 12 | |
| Jacket Colour | Magenta | |
| Minimum Operating Temperature | -10°C | |
| Sub Type | Cable | |
| Fibre Type | OM4 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | B2ca | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RapidNet | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Cable Length 5m | ||
Product Type Fibre Optic Cable | ||
Number of Cores 12 | ||
Jacket Colour Magenta | ||
Minimum Operating Temperature -10°C | ||
Sub Type Cable | ||
Fibre Type OM4 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals B2ca | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RapidNet | ||
- COO (Country of Origin):
- SK
HellermannTyton Connectivity RapidNet Series Fibre Optic Cable, 5m Cable Length, 12 Cores - FLW12M4-MFMFXM-05.0M
This fibre optic cable provides high-capacity multimode data transmission for structured networks and high-density installations. It is designed for environments requiring enhanced flame performance and reduced toxic emissions, and is suitable where a distinct cable jacket colour is needed for identification.
Features and Benefits:
• OM4 multimode core delivers enhanced bandwidth for high-speed links
• Twelve fibres enable consolidated connectivity for dense installations
• Low smoke zero halogen sheath reduces hazardous fumes during fire
• B2ca-rated construction offers improved reaction-to-fire performance
• Operates across a wide ambient range from -10°C to 70°C
• Twelve fibres enable consolidated connectivity for dense installations
• Low smoke zero halogen sheath reduces hazardous fumes during fire
• B2ca-rated construction offers improved reaction-to-fire performance
• Operates across a wide ambient range from -10°C to 70°C
Applications
• Suitable for data centre trunk and rack-to-rack links
• Ideal for enterprise backbone and campus fibre runs
• Used with high-density patch panels and cassettes
• Can be used for short-reach multimode optical connections
• Used for installations requiring distinctive magenta identification
• Ideal for enterprise backbone and campus fibre runs
• Used with high-density patch panels and cassettes
• Can be used for short-reach multimode optical connections
• Used for installations requiring distinctive magenta identification
What environmental conditions can it withstand during operation?
It is specified to function reliably between -10°C and 70°C, covering typical indoor and controlled outdoor enclosures.
How does the sheath material affect safety in confined spaces?
The low smoke zero halogen composition minimises toxic gas and dense smoke emission if exposed to fire, improving visibility and reducing inhalation hazards.
How does the fibre specification influence link performance?
The OM4 grade supports higher modal bandwidth and longer reach for multimode systems, enabling increased aggregate throughput compared with lower-grade multimode fibres.
Is the cable colour relevant beyond aesthetics?
The magenta jacket provides clear visual identification for specific network tiers or services, aiding rapid maintenance and reducing mispatching.
- RS Stock No. 0694775
- Mfr. Part No. FLS12M4-MFMFXM-05.0M
Each
$403.78
- RS Stock No. 0695746
- Mfr. Part No. FLC12M4-MFMFXM-05.0M
Each
$403.78
- RS Stock No. 0696395
- Mfr. Part No. FLS24M4-MFMF3M-05.0M
Each
$1,422.12
- RS Stock No. 0695290
- Mfr. Part No. FLS08M4-MFMFXM-05.0M
Each
$390.78
Related links
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 5 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 40 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 20 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 150 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 90 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 15 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 25 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 130 m












