HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen, Magenta, 10 m
- RS Stock No.:
- 694-777
- Mfr. Part No.:
- FLS12M4-MFMFXM-10.0M
- Brand:
- HellermannTyton Connectivity
Subtotal (1 unit)*
$467.94
(exc. GST)
$514.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $467.94 |
*price indicative
- RS Stock No.:
- 694-777
- Mfr. Part No.:
- FLS12M4-MFMFXM-10.0M
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 10m | |
| Number of Cores | 12 | |
| Jacket Colour | Magenta | |
| Fibre Type | OM4 | |
| Sub Type | Cable | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | B2ca | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RapidNet | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Fibre Optic Cable | ||
Cable Length 10m | ||
Number of Cores 12 | ||
Jacket Colour Magenta | ||
Fibre Type OM4 | ||
Sub Type Cable | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals B2ca | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RapidNet | ||
- COO (Country of Origin):
- SK
HellermannTyton Connectivity RapidNet Series Fibre Optic Cable, 10m Cable Length, Magenta Jacket - FLS12M4-MFMFXM-10.0M
This fibre optic cable provides high-bandwidth multimode connectivity for short to medium-range network links in controlled environments. It is intended for structured cabling where reduced smoke and halogen emissions are required and where a vivid jacket colour aids identification. The construction supports data centre and enterprise installations that demand multiple parallel fibres in a compact format.
Features and Benefits:
• OM4 multimode glass supporting higher modal bandwidth
• Twelve cores enabling simultaneous multi-channel links
• Low smoke zero halogen jacket reducing toxic emissions
• B2ca-rated sheath suitable for enhanced fire performance
• Operates from -10°C to 70°C for varied indoor climates
• Ten metre length allowing flexible rack-to-rack routing
• Twelve cores enabling simultaneous multi-channel links
• Low smoke zero halogen jacket reducing toxic emissions
• B2ca-rated sheath suitable for enhanced fire performance
• Operates from -10°C to 70°C for varied indoor climates
• Ten metre length allowing flexible rack-to-rack routing
Applications
• Suitable for high-density server-to-switch interconnects
• Ideal for spine-and-leaf data centre patching
• Used with LC connectorised panel assemblies
• Can be used for short-reach multimode links in comms rooms
• Used for colour-coded fibre management and identification
• Ideal for spine-and-leaf data centre patching
• Used with LC connectorised panel assemblies
• Can be used for short-reach multimode links in comms rooms
• Used for colour-coded fibre management and identification
What is the fibre classification and why use it?
The fibre is OM4 multimode, offering increased modal bandwidth for higher aggregate data rates over short distances compared with lower-grade multimode fibres.
How does the sheath perform in fire scenarios?
The external jacket is low smoke zero halogen with a B2ca reaction-to-fire rating, which limits flame spread and reduces harmful gas emissions during combustion.
How many individual fibres are available and how does that affect deployment?
There are twelve individual cores, allowing multiple parallel channels or breakout configurations for dense connectivity and easier migration of services.
What environmental temperatures can the cable tolerate during operation?
The cables specified operating range spans from -10°C up to 70°C, supporting indoor installations across a range of conditioning conditions.
- RS Stock No. 0695748
- Mfr. Part No. FLC12M4-MFMFXM-10.0M
Each
$467.94
- RS Stock No. 0696400
- Mfr. Part No. FLS24M4-MFMF3M-10.0M
Each
$1,557.94
- RS Stock No. 0694797
- Mfr. Part No. FLW12M4-MFMFXM-10.0M
Each
$467.94
- RS Stock No. 0694934
- Mfr. Part No. FLW24M4-MFMF3M-10.0M
Each
$1,557.94
Related links
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 10 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 26 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 150 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 24 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 14 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 20 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 90 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 70 m












