HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen, Magenta, 40 m
- RS Stock No.:
- 694-542
- Mfr. Part No.:
- FLW48M4-MFMF6M-40.0M
- Brand:
- HellermannTyton Connectivity
This image is representative of the product range
Subtotal (1 unit)*
$5,008.80
(exc. GST)
$5,509.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,008.80 |
*price indicative
- RS Stock No.:
- 694-542
- Mfr. Part No.:
- FLW48M4-MFMF6M-40.0M
- Brand:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Cable Length | 40m | |
| Product Type | Fibre Optic Cable | |
| Jacket Colour | Magenta | |
| Fibre Type | OM4 | |
| Sub Type | Cable | |
| Standards/Approvals | B2ca | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RapidNet Fibre | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Cable Length 40m | ||
Product Type Fibre Optic Cable | ||
Jacket Colour Magenta | ||
Fibre Type OM4 | ||
Sub Type Cable | ||
Standards/Approvals B2ca | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RapidNet Fibre | ||
- COO (Country of Origin):
- SK
The HellermannTyton Connectivity MTP Fanout Cable provides high-speed, high-density cabling solutions for modern data centres and networks. It is designed for both multimode and singlemode fibber applications, offering elite performance with ultra-low loss connectors from US Conec. Compatible with MTP RapidNet Classic and Ultra cassettes, it is Ideal for backbone and patching applications. The cable features options for single and double jacket designs, ensuring reliable performance and flexibility.
High density MTP cabling for Advanced data transmission
Ultra low loss Elite Connectors from US Conec
Available in multimode and singlemode options
Suitable for backbone and patching applications
Single B2ca and double Cca jacket options
- RS Stock No. 0696256
- Mfr. Part No. FLW24M4-MFMF3M-40.0M
Each
$2,450.89
- RS Stock No. 0695427
- Mfr. Part No. FLS48M4-MFMF6M-40.0M
Each
$5,008.80
- RS Stock No. 0696306
- Mfr. Part No. RNFTD24-LFLFM4-40.0M
Each
$2,767.09
- RS Stock No. 0695753
- Mfr. Part No. FLC12M4-MFMFXM-40.0M
Each
$915.46
Related links
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 40 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 70 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 14 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 8 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 12 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 90 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 140 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 50 m












