Metz Connect Fibre Optic Cable
- RS Stock No.:
- 658-432
- Mfr. Part No.:
- 151P1JOJO10E
- Brand:
- Metz Connect
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$55.54
(exc. GST)
$61.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 90 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $55.54 |
| 10 - 24 | $48.79 |
| 25 - 99 | $43.95 |
| 100 - 499 | $35.62 |
| 500 + | $34.77 |
*price indicative
- RS Stock No.:
- 658-432
- Mfr. Part No.:
- 151P1JOJO10E
- Brand:
- Metz Connect
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metz Connect | |
| Product Type | Fibre Optic Cable | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Metz Connect | ||
Product Type Fibre Optic Cable | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- CAE Multimedia Connect OM3 Fibre Optic Cable Black, 100 m
- CAE Multimedia Connect Multimode Fibre Optic Cable Aqua, 2 m
- CAE Multimedia Connect OS2 APC Fibre Optic Cable Yellow, 2 m
- CAE Multimedia Connect OM3 Fibre Optic Cable Black, 100 m
- CAE Multimedia Connect OM3 Fibre Optic Cable Blue, 100 m
- CAE Multimedia Connect OM3 Tight Buffered Fibre Optic Cable Blue, 100 m
- Metz-Connect M12 Green Polyurethane Sheath
- Metz Connect Flex500 Thin Ethernet Cable, Black Low Smoke Zero Halogen Sheath
