Phoenix Contact OM1 Zip Cord Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Orange, 3 mm
- RS Stock No.:
- 521-319
- Mfr. Part No.:
- 1115590
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$53.76
(exc. GST)
$59.14
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.76 |
*price indicative
- RS Stock No.:
- 521-319
- Mfr. Part No.:
- 1115590
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Cable Length | 3mm | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 125μm | |
| Number of Cores | 2 | |
| Jacket Colour | Orange | |
| Sub Type | Zip Cord | |
| Minimum Operating Temperature | -20°C | |
| Fibre Type | OM1 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 61753-1 Cat. C, UL 94 V-0, IEC 61300-2-5, IEC 61300-2-1, IEC 61300-3-4, IEC 61753-122-2, IEC 61300-3-6, IEC 60754-1/2, IEC 61034 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | FOC-LC:PA-ST:PA-OM1:D01/3 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Cable Length 3mm | ||
Product Type Fibre Optic Cable | ||
Core Diameter 125μm | ||
Number of Cores 2 | ||
Jacket Colour Orange | ||
Sub Type Zip Cord | ||
Minimum Operating Temperature -20°C | ||
Fibre Type OM1 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 61753-1 Cat. C, UL 94 V-0, IEC 61300-2-5, IEC 61300-2-1, IEC 61300-3-4, IEC 61753-122-2, IEC 61300-3-6, IEC 60754-1/2, IEC 61034 | ||
Jacket Material Low Smoke Zero Halogen | ||
Series FOC-LC:PA-ST:PA-OM1:D01/3 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Duplex Jumper is engineered for robust data transmission and exceptional reliability in indoor environments. Designed with LC-ST connectors and UPC polishing, it stands out for its superior optical and mechanical properties. Its lightweight construction, featuring a length of 3.0 m, enhances installation ease, making it suitable for various applications. The innovative design not only improves transmission speeds but also ensures compliance with stringent industry standards.
Constructed from high quality multimode fiberglass ensuring reliable performance
Features advanced connector profiles for seamless integration with existing systems
Adheres to international standards for electrical safety and environmental compliance
Lightweight and flexible facilitating easy installation in tight spaces
Related links
- RS PRO LC to SC Duplex Multi Mode OM1 Fibre Optic Cable Orange, 3m
- RS PRO LC to SC Duplex Multi Mode OM1 Fibre Optic Cable Orange, 1m
- StarTech.com LC to SC Duplex Multi Mode OM1 Fibre Optic Cable Orange, 3m
- RS PRO LC to LC Duplex Multi Mode OM1 Fibre Optic Cable Orange, 2m
- Bulgin LC to LC Duplex Multi Mode OM1 Fibre Optic Cable Orange, 10m
- Bulgin LC to LC Duplex Multi Mode OM1 Fibre Optic Cable Orange, 5m
- StarTech.com LC to LC Duplex Multi Mode OM1 Fibre Optic Cable Orange, 1m
- StarTech.com LC to LC Duplex Multi Mode OM1 Fibre Optic Cable Orange, 5m
