Bulgin Duplex Multi Mode OM3 Fibre Optic Cable, 50/125μm, Aqua, 10m
- RS Stock No.:
- 191-8210
- Mfr. Part No.:
- PXF6055AAB
- Brand:
- Bulgin
Stock information currently inaccessible
- RS Stock No.:
- 191-8210
- Mfr. Part No.:
- PXF6055AAB
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Length | 10m | |
| Propagation Mode | Multi Mode | |
| Terminated/Unterminated | Terminated | |
| Core Diameter | 50/125µm | |
| Sheath Colour | Aqua | |
| Cable Construction | Duplex | |
| Fibre Type | OM3 | |
| IP Rating | IP66, IP68, IP69K | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -25°C | |
| Sheath Material | Polyolefin | |
| Minimum Bend Radius | 10 mm | |
| Series | 6000 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Length 10m | ||
Propagation Mode Multi Mode | ||
Terminated/Unterminated Terminated | ||
Core Diameter 50/125µm | ||
Sheath Colour Aqua | ||
Cable Construction Duplex | ||
Fibre Type OM3 | ||
IP Rating IP66, IP68, IP69K | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -25°C | ||
Sheath Material Polyolefin | ||
Minimum Bend Radius 10 mm | ||
Series 6000 | ||
- COO (Country of Origin):
- CN
Cabled Versions: 0S1, 0M1, 0M3
Cable range from 5 to 450M
Diameter over coupling ring 32.0mm
Flex, Flex In-Line and Rear Panel
Secure, proven locking system
30o twist locking. Tamperproof lock prevents accidental un-mating
All plastic body version: UV stable, halogen free Light-weight, self-extinguishing material suitable for long-term outdoor use.
Sealing caps available
Cable range from 5 to 450M
Diameter over coupling ring 32.0mm
Flex, Flex In-Line and Rear Panel
Secure, proven locking system
30o twist locking. Tamperproof lock prevents accidental un-mating
All plastic body version: UV stable, halogen free Light-weight, self-extinguishing material suitable for long-term outdoor use.
Sealing caps available
Flex Fiber Connector to Flex Fiber Connector
no cable options, or pre-terminated from 5M - 450M available
Duplex LC type fiber connector
Choices of OS1, OM1 and OM3 cables for single or multimode
PXP6083 Sealing Cap available separately
Mate with flex inline fiber connector or panel mount connectors PXF6051, PXF6052
no cable options, or pre-terminated from 5M - 450M available
Duplex LC type fiber connector
Choices of OS1, OM1 and OM3 cables for single or multimode
PXP6083 Sealing Cap available separately
Mate with flex inline fiber connector or panel mount connectors PXF6051, PXF6052
