Molex 1061270160 LC Duplex Fibre Optic Adapter
- RS Stock No.:
- 251-9701
- Mfr. Part No.:
- 1061270160
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$71.94
(exc. GST)
$79.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 100 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | $71.94 |
| 10 - 24 | $65.96 |
| 25 - 49 | $60.87 |
| 50 + | $54.57 |
*price indicative
- RS Stock No.:
- 251-9701
- Mfr. Part No.:
- 1061270160
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type | LC | |
| Product Type | Fibre Optic Adapter | |
| Simplex/Duplex | Duplex | |
| Colour | Blue, Beige | |
| Housing Material | Phosphor Bronze | |
| Width | 11.94mm | |
| Standards/Approvals | RoHS | |
| Depth | 30.36mm | |
| Height | 23.11mm | |
| Series | SD | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type LC | ||
Product Type Fibre Optic Adapter | ||
Simplex/Duplex Duplex | ||
Colour Blue, Beige | ||
Housing Material Phosphor Bronze | ||
Width 11.94mm | ||
Standards/Approvals RoHS | ||
Depth 30.36mm | ||
Height 23.11mm | ||
Series SD | ||
- COO (Country of Origin):
- MX
The Molex coupler fiber optic connector LC receptacle to LC receptacle can be panel mounted
Colour beige
Related links
- Molex LC Duplex Fibre Optic Adapter
- Molex 1061270160 LC Duplex Fibre Optic Adapter
- Molex 106115-2117 LC Duplex Fibre Optic Adapter
- Molex 1061270300 LC Duplex Fibre Optic Adapter
- Molex 1061270150 LC Duplex Fibre Optic Adapter
- Molex 1061251110 LC Duplex Fibre Optic Adapter
- L-Com FOA-550A LC Duplex Fibre Optic Adapter
- Molex 1061152100 LC Multimode Duplex Fibre Optic Adapter
