Phoenix Contact 1208084 SC Multimode Fibre Optic Adapter, 0.2dB Insertion Loss
- RS Stock No.:
- 240-3141
- Mfr. Part No.:
- 1208084
- Brand:
- Phoenix Contact
Subtotal (1 pack of 6 units)*
$53.30
(exc. GST)
$58.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 6 + | $8.883 | $53.30 |
*price indicative
- RS Stock No.:
- 240-3141
- Mfr. Part No.:
- 1208084
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Fibre Optic Adapter | |
| Connector Type | SC | |
| Single/Multimode | Multimode | |
| Fibre Size | 50/125 μm | |
| Maximum Cable Diameter | 2.5mm | |
| Colour | Turquoise | |
| Insertion Loss | 0.2dB | |
| Housing Material | Plastic | |
| Connector Type A | SC | |
| Connector Type B | SC | |
| Depth | 27.4mm | |
| Height | 9.4mm | |
| Width | 34.7mm | |
| Standards/Approvals | RoHS, EAC | |
| Series | FOC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Fibre Optic Adapter | ||
Connector Type SC | ||
Single/Multimode Multimode | ||
Fibre Size 50/125 μm | ||
Maximum Cable Diameter 2.5mm | ||
Colour Turquoise | ||
Insertion Loss 0.2dB | ||
Housing Material Plastic | ||
Connector Type A SC | ||
Connector Type B SC | ||
Depth 27.4mm | ||
Height 9.4mm | ||
Width 34.7mm | ||
Standards/Approvals RoHS, EAC | ||
Series FOC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Phoenix Contact has fiber optic coupling with 2 number of positions and straight cable outlet. The material used for housing is plastic and it has versatile range of applications with an extended temperature range and various mounting options. The col
High reliability with comprehensive quality assurance measures
Optimized precision stability with the use of ceramic sleeves
Optimum compatibility with the FDX20 series splice boxes
Related links
- Phoenix Contact 1208083 SC Multimode Fibre Optic Adapter, 0.2dB Insertion Loss
- Phoenix Contact 1208085 SC Multimode Fibre Optic Adapter, 0.2dB Insertion Loss
- Phoenix Contact 1208081 SC Multimode Fibre Optic Adapter, 0.2dB Insertion Loss
- Phoenix Contact 1207355 LC Multimode Fibre Optic Adapter, 0.2dB Insertion Loss
- Phoenix Contact 1208069 LC Multimode Fibre Optic Adapter, 0.2dB Insertion Loss
- StarTech.com DMFKSLCLCCOUPLER LC to LC Multimode Duplex Fibre Optic Adapter, 0.2dB Insertion Loss
- Phoenix Contact 1654358 SCRJ Multimode Duplex Fibre Optic Adapter, 0.2dB Insertion Loss
- Telegartner J68071A0000 LC to LC Multimode Duplex Fibre Optic Adapter, 0.2dB Insertion Loss
