StarTech.com DUPLEXLCAPCNOF LC/APC Single Mode Duplex Coupler, 0.2dB Insertion Loss
- RS Stock No.:
- 847-645
- Mfr. Part No.:
- DUPLEXLCAPCNOF
- Brand:
- StarTech.com
N
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$96.87
(exc. GST)
$106.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $96.87 | $9.687 | - |
| 5 + | $89.12 | $8.912 | 8% |
*price indicative
- RS Stock No.:
- 847-645
- Mfr. Part No.:
- DUPLEXLCAPCNOF
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Coupler | |
| Connector Type | LC/APC | |
| Single/Multimode | Single Mode | |
| Simplex/Duplex | Duplex | |
| Colour | Green | |
| Insertion Loss | 0.2dB | |
| Housing Material | PBT | |
| Connector Type A | LC Duplex | |
| Connector Type B | LC | |
| Height | 0.4in | |
| Width | 1.1in | |
| Depth | 0.6in | |
| Standards/Approvals | TIA-568 B.3 | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Coupler | ||
Connector Type LC/APC | ||
Single/Multimode Single Mode | ||
Simplex/Duplex Duplex | ||
Colour Green | ||
Insertion Loss 0.2dB | ||
Housing Material PBT | ||
Connector Type A LC Duplex | ||
Connector Type B LC | ||
Height 0.4in | ||
Width 1.1in | ||
Depth 0.6in | ||
Standards/Approvals TIA-568 B.3 | ||
- COO (Country of Origin):
- CN
The StarTech.com LC to LC Coupler is a 10-pack of flangeless Single Mode LC Fiber optic coupler designed for connecting multiple Fiber installations. It provides a practical solution for joining two LC Duplex connections seamlessly.
Supports Single Mode LC Fiber cables, optimising signal clarity
Toolless setup simplifies installation in compatible Fibre enclosures
Engineered for high-speed performance, maintaining low insertion loss
Durable PBT housing ensures long-lasting reliability

