Molex Premo-Flex Series Ribbon Cable, 23, 0.3 mm Pitch, 102 mm Length
- RS Stock No.:
- 760-8806
- Distrelec Article No.:
- 304-56-003
- Mfr. Part No.:
- 15015-0423
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$21.22
(exc. GST)
$23.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 75 unit(s) shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 1245 | $4.244 | $21.22 |
| 1250 - 2495 | $4.172 | $20.86 |
| 2500 + | $4.076 | $20.38 |
*price indicative
- RS Stock No.:
- 760-8806
- Distrelec Article No.:
- 304-56-003
- Mfr. Part No.:
- 15015-0423
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 0.3mm | |
| Series | Premo-Flex | |
| Jacket Material | Polyamide | |
| Cable Length | 102mm | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Colour | Brown, Orange | |
| Number of Conductors | 23 | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 0.3mm | ||
Series Premo-Flex | ||
Jacket Material Polyamide | ||
Cable Length 102mm | ||
Standards/Approvals RoHS Compliant | ||
Jacket Colour Brown, Orange | ||
Number of Conductors 23 | ||
Conductor Material Copper | ||
Premo-Flex Etched Polyimide Jumpers (0.12 mm thick)
A range of Molex Premo-Flex Etched Polyimide Jumpers 0.3 mm pitch with 0.12 mm thick cable and 0.2 mm thick ends.
These ultra-thin, ultra-flexible 0.12 mm thick Premo-Flex Etched Polyimide Jumpers have a durability of up to 900,000 cycles, far exceeding the flex life of standard jumpers of 6,000 cycles. With etched-copper circuitry these Etched Polyimide Jumpers enable reliable connection to fine 0.3 mm pitch microminiature connectors. The high temperature capability of up to +105 °C of these Molex Premo-Flex Etched Polyimide Jumpers meets industry standards.
Type A Jumpers, contacts on same side
0.3mm Molex FFC/FPC Connectors
Related links
- Molex Premo-Flex Series Ribbon Cable 0.3 mm Pitch, 102 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.3 mm Pitch, 100 mm Length
- Molex Premo-Flex Series Ribbon Cable 0.3 mm Pitch, 0.1 m Length
- Molex Premo-Flex FFC Jumper Series FFC Jumper Cable 0.3 mm Pitch, 102 mm Length
- Molex Premo-Flex FFC Jumper Series FFC Jumper Cable 0.3 mm Pitch, 102 mm Length
- Molex Premo-Flex FFC Series FFC Jumper Cable 0.3 mm Pitch, 102 mm Length
- Molex Premo-Flex FFC Series FFC Jumper Cable 0.3 mm Pitch, 102 mm Length
- Molex Premo-Flex FFC Jumper Series FFC Jumper Cable 0.3 mm Pitch, 102 mm Length
