Molex Premo-Flex Series Ribbon Cable, 20, 1.25 mm Pitch, 152 mm Length

Bulk discount available

Subtotal (1 pack of 5 units)*

$18.57

(exc. GST)

$20.425

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 245$3.714$18.57
250 - 1245$3.588$17.94
1250 +$3.418$17.09

*price indicative

RS Stock No.:
468-2684
Distrelec Article No.:
304-64-226
Mfr. Part No.:
98268-0265
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ribbon Cable

Pitch

1.25mm

Series

Premo-Flex

Jacket Material

Polyester

Cable Length

152mm

Standards/Approvals

RoHS, IEC

Jacket Colour

White

Number of Conductors

20

Conductor Material

Tin Copper Wire

PREMO-FLEX FFC JUMPER FFC Jumper Cable


Molex brings you an additional product to its already wide range of FFC cable jumpers. The PREMO-FLEX FFC JUMPER FFC Jumper Cable is an excellent FFC (flat flex cable) at 152mm length.

This jumper cable has a multitude of markets and applications such as;

  • Automotive – this can cover Radio, CD, DVD, GPS device, LCDs, Keyboard and Moveable units

  • Consumer - this can cover Set-top box’s, Camcorders and Plasma displays

  • Computer – this can cover Notebooks, Printers, Scanners, Keyboards, and LCD flat panels

  • Industrial

  • Medical Equipment

  • Military

  • Home Appliance- Control Panels

  • Features


  • Type A jumpers, contacts on same side

  • Rated 30V/1.2A

  • Temp Rating: -40 to +80°C

  • Use with any 1.25 mm pitch FFC connectors

  • Benefits


  • Simple assembly process

  • Meets Registration Evaluation, Authorization, and Restriction of Chemicals (REACH) requirements

  • Meets industry-standard ZIF connector requirements

  • Ease-of-assembly in hard-to-reach applications

  • Ideal for electrical connections between PCBs, display boards, etc.

  • 1.25mm FFC


    Related links