Molex FFC Ribbon Cable, 5-Way, 1mm Pitch
- RS Stock No.:
- 218-9129
- Mfr. Part No.:
- 982670733
- Brand:
- Molex
Stock information currently inaccessible
- RS Stock No.:
- 218-9129
- Mfr. Part No.:
- 982670733
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Ribbon Cable Type | FFC | |
| Pitch | 1mm | |
| Number of Ways | 5 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Ribbon Cable Type FFC | ||
Pitch 1mm | ||
Number of Ways 5 | ||
- COO (Country of Origin):
- HU
The Molex 98267 series is the promo flex flat flexible cable jumper having pitch size of 1.00 mm and the type A contact on same side. The length of the cable is 152 mm and it has 05 circuits.
Simple assembly process
Rated up to +105°C
Cable mirrors signal layout between PCBs
Provides limitless design in options
Rated up to +105°C
Cable mirrors signal layout between PCBs
Provides limitless design in options
