Molex 98266 Series, Flat Ribbon Cable, 102 mm Length, 18, Type A to Type A
- RS Stock No.:
- 218-9010
- Mfr. Part No.:
- 982660189
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
Subtotal (1 box of 250 units)*
$1,306.25
(exc. GST)
$1,437.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 250 - 250 | $5.225 | $1,306.25 |
| 500 - 2250 | $5.053 | $1,263.25 |
| 2500 + | $4.886 | $1,221.50 |
*price indicative
- RS Stock No.:
- 218-9010
- Mfr. Part No.:
- 982660189
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Connector Type A | Type A | |
| Cable Type | Flat | |
| Connector Type B | Type A | |
| Number of Contacts A | 18 | |
| Number of Contacts B | 18 | |
| Series | 98266 | |
| Cable Length | 102mm | |
| Standards/Approvals | RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Connector Type A Type A | ||
Cable Type Flat | ||
Connector Type B Type A | ||
Number of Contacts A 18 | ||
Number of Contacts B 18 | ||
Series 98266 | ||
Cable Length 102mm | ||
Standards/Approvals RoHS, UL | ||
- COO (Country of Origin):
- HU
The Molex 98266 series is the promo flex flat flexible cable jumper having pitch size of 0.50 mm and the type A contact on same side. The length of the cable is 102 mm and it has 18 circuits.
Simple assembly process
Rated up to +105°C
Cable mirrors signal layout between PCBs
Provides limitless design in options
Related links
- Molex FFC Ribbon Cable 0.5mm Pitch
- Molex 15020 Series FFC Ribbon Cable 0.5mm Pitch, 102mm Length
- Molex 15020 Series FFC Ribbon Cable 0.5mm Pitch, 51mm Length
- Molex 21020 Series FFC Ribbon Cable 0.5mm Pitch FFC Connector to FFC Connector
- Molex Premo-Flex Series FFC Ribbon Cable 0.5mm Pitch, 76mm Length
- Molex Premo-Flex Series FFC Ribbon Cable 0.5mm Pitch, 152mm Length
- Wurth Elektronik 6877 Series FFC Ribbon Cable 0.5mm Pitch, 152mm Length
- Wurth Elektronik 6877 Series FFC Ribbon Cable 0.5mm Pitch, 100mm Length
