- RS Stock No.:
- 163-5431
- Mfr. Part No.:
- 74271142S
- Brand:
- Wurth Elektronik
Available for back order.
Price (ex. GST) Each (In a Box of 42)
$6.75
(exc. GST)
$7.43
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
42 + | $6.75 | $283.50 |
*price indicative
- RS Stock No.:
- 163-5431
- Mfr. Part No.:
- 74271142S
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Split Ferrite Sleeves in Plastic Shell with Snap-In Lock
STAR-TEC snap ferrites from Wurth Elektronik feature cable pinch protection, and are easy to open for measurement purposes. A prefixing cable system ensures a simple cable assembly process and a security lock prevents unauthorised removal of the ferrite from the cable. Please note, the safety key (74271) is sold separately. Refer to 815-0021 to order the key.
Suitable applications for these ferrite sleeves include internal and external computer data and power cables. Easy to remove, and featuring straightforward installation, these ferrites are ideal for cables that are difficult to access.
Suitable applications for these ferrite sleeves include internal and external computer data and power cables. Easy to remove, and featuring straightforward installation, these ferrites are ideal for cables that are difficult to access.
Housing has no projecting parts
Key sold separately
UL94-V0 plastic case
Key sold separately
UL94-V0 plastic case
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Split Ferrite Rings
These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.
Specifications
Attribute | Value |
---|---|
Series | STAR-TEC |
Type | Snap Ferrite |
Material | 4W620 |
Key | No |
Openable | Yes |
Outer Dimensions | 32.5 x 18.8 x 13.2mm |
Impedance at 100 MHz | 182 |
Aperture Diameter | 5mm |
Number of Apertures | 1 |
Outer Depth | 18.8mm |
Outer Height | 13.2mm |
Outer Width | 32.5mm |
Related links
- Wurth Elektronik Openable Ferrite Sleeve, 32.5 x 18.8 x 13.2mm,...
- Wurth Elektronik Openable Ferrite Sleeve, 32.5 x 18.8 x 13.2mm,...
- Wurth Elektronik Openable Ferrite Sleeve, 32.5 x 18.8 x 13.2mm,...
- Wurth Elektronik Openable Ferrite Sleeve, 32.5 x 18.8 x 13.2mm,...
- Wurth Elektronik Openable Ferrite Sleeve with key, 32.5 x 18.8 x...
- Wurth Elektronik Openable Ferrite Sleeve, 19 x 19 x 30.3mm, For...
- Essentra Openable Ferrite Sleeve, 13.2 x 14.3mm, For EMI...
- TDK Openable Ferrite Sleeve, 25 x 20mm, For Suppression...