Wurth Elektronik Ferrite Ring Toroid Core, For: EMI Suppression, 28 x 18 x 7.5mm
- RS Stock No.:
- 788-0162
- Distrelec Article No.:
- 301-87-523
- Mfr. Part No.:
- 742701110
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 788-0162
- Distrelec Article No.:
- 301-87-523
- Mfr. Part No.:
- 742701110
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Type | Toroid Core | |
| Dimensions | 28 x 18 x 7.5mm | |
| Application | EMI Suppression | |
| Material | 3 W 800 | |
| Diameter | 7.5mm | |
| Height | 7.5mm | |
| Inner Diameter | 18mm | |
| Outer Diameter | 7.5mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Type Toroid Core | ||
Dimensions 28 x 18 x 7.5mm | ||
Application EMI Suppression | ||
Material 3 W 800 | ||
Diameter 7.5mm | ||
Height 7.5mm | ||
Inner Diameter 18mm | ||
Outer Diameter 7.5mm | ||
