KEMET Ferrite Ring Toroid Core, For: Consumer Electronics, 25 x 15 x 8mm
- RS Stock No.:
- 161-4584
- Mfr. Part No.:
- ESD-R-25D-8
- Brand:
- KEMET
This image is representative of the product range
Subtotal (1 box of 600 units)*
$919.20
(exc. GST)
$1,011.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 600 + | $1.532 | $919.20 |
*price indicative
- RS Stock No.:
- 161-4584
- Mfr. Part No.:
- ESD-R-25D-8
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Type | Toroid Core | |
| Dimensions | 25 x 15 x 8mm | |
| Application | Consumer Electronics | |
| Material | Ferrite | |
| Height | 8mm | |
| Inner Diameter | 15mm | |
| Outer Diameter | 25mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Type Toroid Core | ||
Dimensions 25 x 15 x 8mm | ||
Application Consumer Electronics | ||
Material Ferrite | ||
Height 8mm | ||
Inner Diameter 15mm | ||
Outer Diameter 25mm | ||
