Wurth Elektronik Ferrite Bead 8 mm 8 mm (EMI Suppression Axial Ferrite Bead), 113 Ω impedance at 100 MHz
- RS Stock No.:
- 332-480
- Mfr. Part No.:
- 742700752
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 tray of 99 units)*
$116.721
(exc. GST)
$128.403
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 2,475 unit(s) shipping from 02 February 2026
- Plus 4,059 unit(s) shipping from 09 March 2026
- Plus 990 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 99 - 891 | $1.179 | $116.72 |
| 990 - 1881 | $1.12 | $110.88 |
| 1980 + | $1.038 | $102.76 |
*price indicative
- RS Stock No.:
- 332-480
- Mfr. Part No.:
- 742700752
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Bead | |
| Impedance at 100 MHz | 113Ω | |
| Sub Type | EMI Suppression Axial Ferrite Bead | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 8mm | |
| Standards/Approvals | RoHS Approval Compliant (2011/65/EU&2015/863), REACh Approval Conform or declared ((EC) 1907/2006), Halogen Free Conform (JEDEC JS709B), Halogen Free Conform (IEC 61249-2-21) | |
| Length | 16mm | |
| Depth | 16mm | |
| Diameter | 8 mm | |
| Automotive Standard | No | |
| Application | Multiconductor Wire, Wrapping Cable, Wire, Coaxial Cable | |
| Series | WE-AFB-EMI | |
| Material | 7W850 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Bead | ||
Impedance at 100 MHz 113Ω | ||
Sub Type EMI Suppression Axial Ferrite Bead | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 125°C | ||
Height 8mm | ||
Standards/Approvals RoHS Approval Compliant (2011/65/EU&2015/863), REACh Approval Conform or declared ((EC) 1907/2006), Halogen Free Conform (JEDEC JS709B), Halogen Free Conform (IEC 61249-2-21) | ||
Length 16mm | ||
Depth 16mm | ||
Diameter 8 mm | ||
Automotive Standard No | ||
Application Multiconductor Wire, Wrapping Cable, Wire, Coaxial Cable | ||
Series WE-AFB-EMI | ||
Material 7W850 | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik EMI Suppression Axial Ferrite Bead is a versatile noise-suppression solution for high-frequency applications. It offers effective EMI reduction through its robust ferrite material, with high impedance across multiple frequencies.
Evaluated with AWG26
RoHS compliant
Halogen Free and REACH approved
Operating temperature is -25 degree Celsius to 125 degree Celsius
