Wurth Elektronik Ferrite Bead 6.75 mm 6.75 mm (EMI Suppression Axial Ferrite Bead), 94 Ω impedance at 100 MHz
- RS Stock No.:
- 332-468
- Mfr. Part No.:
- 74270162
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 bag of 5 units)*
$3.49
(exc. GST)
$3.84
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 520 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 45 | $0.698 | $3.49 |
| 50 + | $0.664 | $3.32 |
*price indicative
- RS Stock No.:
- 332-468
- Mfr. Part No.:
- 74270162
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Bead | |
| Impedance at 100 MHz | 94Ω | |
| Sub Type | EMI Suppression Axial Ferrite Bead | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 6.75mm | |
| Depth | 11mm | |
| Standards/Approvals | No | |
| Length | 15mm | |
| Diameter | 6.75 mm | |
| Series | WE-AFB EMI | |
| Application | Multiconductor Wire, Coaxial Cable, Wire, Wrapping Cable | |
| Material | 4W620 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Bead | ||
Impedance at 100 MHz 94Ω | ||
Sub Type EMI Suppression Axial Ferrite Bead | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 125°C | ||
Height 6.75mm | ||
Depth 11mm | ||
Standards/Approvals No | ||
Length 15mm | ||
Diameter 6.75 mm | ||
Series WE-AFB EMI | ||
Application Multiconductor Wire, Coaxial Cable, Wire, Wrapping Cable | ||
Material 4W620 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik EMI Suppression Axial Ferrite Bead is a versatile noise-suppression solution for high-frequency applications. It offers effective EMI reduction through its robust ferrite material, with high impedance across multiple frequencies.
Evaluated with AWG26
RoHS compliant
Halogen Free and REACH approved
Operating temperature is -25 degree Celsius to 125 degree Celsius
