Wurth Elektronik Ferrite Sleeve EMI Suppression Axial Ferrite Bead, 12 x 6.1 x 45mm
- RS Stock No.:
- 332-162
- Mfr. Part No.:
- 782013057450
- Brand:
- Wurth Elektronik
Subtotal (1 bag of 5 units)*
$20.49
(exc. GST)
$22.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 200 unit(s) shipping from 26 January 2026
- Plus 90 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 + | $4.098 | $20.49 |
*price indicative
- RS Stock No.:
- 332-162
- Mfr. Part No.:
- 782013057450
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Type | EMI Suppression Axial Ferrite Bead | |
| Dimensions | 12 x 6.1 x 45mm | |
| Impedance | 255 O, 370 O | |
| Material | 1E04 620 | |
| Diameter | 6.1mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Type EMI Suppression Axial Ferrite Bead | ||
Dimensions 12 x 6.1 x 45mm | ||
Impedance 255 O, 370 O | ||
Material 1E04 620 | ||
Diameter 6.1mm | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik Axial EMI Suppression Ferrite is designed for effective electromagnetic interference (EMI) suppression in cable applications. It is ideal for use in automotive and electronic devices, offering high reliability and halogen-free construction.
Suitable for AWG26 cables
REACH Approved
Halogen Free
Effective axial design to mitigate high frequency interference
REACH Approved
Halogen Free
Effective axial design to mitigate high frequency interference
Related links
- Wurth Elektronik Ferrite Sleeve EMI Suppression Axial Ferrite Bead, 12 x 6.1 x 45mm
- Wurth Elektronik Ferrite Sleeve EMI Suppression Axial Ferrite Bead, 16 x 8 x 50.8mm
- Wurth Elektronik Ferrite Sleeve EMI Suppression Axial Ferrite Bead 19 x 11.5 x 50.8mm
- Wurth Elektronik Ferrite Sleeve EMI Suppression Axial Ferrite Bead, 11.5 x 5 x 18.5mm
- Wurth Elektronik Ferrite Sleeve EMI Suppression Axial Ferrite Bead, 14 x 7.2 x 25mm
- Wurth Elektronik Ferrite Sleeve EMI Suppression Axial Ferrite Bead, 15.85 x 7.93 x 50.80mm
- Wurth Elektronik Ferrite Sleeve EMI Suppression Axial Ferrite Bead, 15.5 x 10.5 x 28mm
- Wurth Elektronik Ferrite Sleeve EMI Suppression Axial Ferrite Bead, 14 x 6.3 x 28.5mm
