Fair-Rite Openable, Diameter 18.8 mm Ferrite Core, Apertures: 1 14.7 mm 42 mm 29.2 mm, For EMI Suppression
- RS Stock No.:
- 466-9136
- Mfr. Part No.:
- 0431173551
- Brand:
- Fair-Rite
This image is representative of the product range
Temporarily out of stock
- RS Stock No.:
- 466-9136
- Mfr. Part No.:
- 0431173551
- Brand:
- Fair-Rite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Sub Type | Round Cable Snap-Its | |
| Product Type | Ferrite Core | |
| Application | EMI Suppression | |
| Material | 31 Material | |
| Key | No | |
| Impedance at 25 MHz | 156Ω | |
| Openable | Yes | |
| Impedance at 100 MHz | 260Ω | |
| Aperture Diameter | 18.8mm | |
| Number of Apertures | 1 | |
| External Depth | 14.7mm | |
| Gapped | No | |
| External Height | 42mm | |
| External Width | 29.2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Sub Type Round Cable Snap-Its | ||
Product Type Ferrite Core | ||
Application EMI Suppression | ||
Material 31 Material | ||
Key No | ||
Impedance at 25 MHz 156Ω | ||
Openable Yes | ||
Impedance at 100 MHz 260Ω | ||
Aperture Diameter 18.8mm | ||
Number of Apertures 1 | ||
External Depth 14.7mm | ||
Gapped No | ||
External Height 42mm | ||
External Width 29.2mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
Round Cable Snap-Its
These cable cores will provide common-mode filtering for multi-strand cables and differential-mode filtering for single conductors
Polypropylene cases have UL 94-V0 rating
Suppresses frequencies up to 2000MHz
Accommodates round cables with diameters from 5.35mm to 25mm
*Nylon 6//6 case, flammability rating UL94-V
Split Ferrite Rings
These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.
Related links
- Fair-Rite Openable Ferrite Core 14.7 mm Apertures: 1 29.2 mm, Diameter 18.8 mm
- Fair-Rite Openable Ferrite Core 27.45 mm Apertures: 1 56.4 mm, Diameter 25.65 mm
- Fair-Rite Openable Ferrite Core 5.6 mm Apertures: 1 12.8 mm, Diameter 5.1 mm
- Fair-Rite Openable Ferrite Core 15.6 mm Apertures: 1 29.7 mm, Diameter 12.8 mm
- Fair-Rite Openable Ferrite Core 9.8 mm Apertures: 1 20 mm, Diameter 6.6 mm
- Fair-Rite Openable Ferrite Core 9.2 mm Apertures: 1 17.9 mm, Diameter 6.6 mm
- Fair-Rite Openable Ferrite Core 11.7 mm Apertures: 1 23.7 mm, Diameter 10.15 mm
- Fair-Rite Openable Ferrite Core 19.15 mm Apertures: 1 38.6 mm, Diameter 18.35 mm
