200 x 10mm FERROXCUBE Ferrite Rod
- RS Stock No.:
- 283-6544
- Distrelec Article No.:
- 158-74-672
- Mfr. Part No.:
- ROD10/200-4B1
- Brand:
- FERROXCUBE
25 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$52.89
(exc. GST)
$58.18
(inc. GST)
Units | Per unit |
---|---|
1 + | $52.89 |
- RS Stock No.:
- 283-6544
- Distrelec Article No.:
- 158-74-672
- Mfr. Part No.:
- ROD10/200-4B1
- Brand:
- FERROXCUBE
Related links
- FERROXCUBE Ferrite Bead, 6 (Dia.) x 10mm (Axial)
- Rittal SK Series PUR Foam Mat Filter, 265 x 200 x 10mm
- FERROXCUBE Ferrite Ring Toroid Core, For: Choke, Current...
- FERROXCUBE Ferrite Ring Ring Core, For: Interference Suppression...
- FERROXCUBE Ferrite Ring Toroid Core, For: Choke, Current...
- FERROXCUBE Ferrite Ring Toroid Core, For: Choke, Current...
- FERROXCUBE Ferrite Ring Toroid Core, For: Choke, Current...
- FERROXCUBE Ferrite Sleeve, 9.5 Dia. x 19.05mm, For EMI...