TDK High Current Chip Power Line Bead (Chip Bead), 1.6 x 0.8 x 0.6mm (0603 (1608M)), 180Ω impedance at 100 MHz
- RS Stock No.:
- 741-3185
- Mfr. Part No.:
- MPZ1608S181AT
- Brand:
- TDK
200 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 100)
$0.058
(exc. GST)
$0.064
(inc. GST)
Units | Per unit | Per Bag* |
100 + | $0.058 | $5.80 |
*price indicative |
- RS Stock No.:
- 741-3185
- Mfr. Part No.:
- MPZ1608S181AT
- Brand:
- TDK
Technical data sheets
Legislation and Compliance
Product Details
Chip bead 0603 MPZ series
A SMT chip bead inductor for use in EMC countermeasures
The products have a low DC resistance and a closed magnetic path
Applications include removal of power line noises of cellular phones, PCs, TV tuners, audio players, DVDs, digital photo frames, etc
The products have a low DC resistance and a closed magnetic path
Applications include removal of power line noises of cellular phones, PCs, TV tuners, audio players, DVDs, digital photo frames, etc
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Package Type | 0603 (1608M) |
Impedance at 100 MHz | 180Ω |
Current Rating | 2A |
Type | Chip Bead |
Dimensions | 1.6 x 0.8 x 0.6mm |
Length | 1.6mm |
Depth | 0.8mm |
Maximum DC Resistance | 0.050Ω |
Height | 0.6mm |
Series | MPZ |
Related links
- Bourns Axial Leaded Inductor Chip Bead Array Power Inductor,...
- Murata High Current Chip Power Line Bead (Chip Ferrite Bead) 220Ω...
- TDK High Current Chip Power Line Bead (Chip Bead) 330Ω impedance at 100 MHz
- TDK High Current Chip Power Line Bead (Chip Bead) 220Ω impedance at 100 MHz
- Murata Ferrite Bead (Chip Ferrite Bead), 1.6 x 0.8mm (603)
- Murata Ferrite Bead (Chip Ferrite Bead) 180Ω impedance at 100 MHz
- TDK High Current Chip Power Line Bead (Chip Bead) 150Ω impedance at 100 MHz
- TDK High Current Chip Power Line Bead (Chip Bead) 30Ω impedance at 100 MHz