CK T3527 413 Feeler Gauge, 13 Blades
- RS Stock No.:
- 285-5097
- Distrelec Article No.:
- 301-64-772
- Mfr. Part No.:
- T3527 413
- Brand:
- CK
Subtotal (1 unit)*
$28.65
(exc. GST)
$31.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.65 |
*price indicative
- RS Stock No.:
- 285-5097
- Distrelec Article No.:
- 301-64-772
- Mfr. Part No.:
- T3527 413
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Number of Blades | 13 | |
| Unit of Measure | Imperial | |
| Product Type | Feeler Gauge | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Number of Blades 13 | ||
Unit of Measure Imperial | ||
Product Type Feeler Gauge | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK feeler gauges consist of blades that are permanently etched with sizes, ensuring durability and long-term usability. These etched markings provide clear and precise measurements, making them ideal for various applications where accurate measurements are crucial.
Imperial
Length 100 mm
Related links
- CK T3527M 413 Steel Feeler Gauge, 13 Blades
- MikronTec 1703 Feeler Gauge, 13 Blades
- BETA 1708/13 Steel Feeler Gauge, 13 Blades
- RS PRO Steel Feeler Gauge, 13 Blades
- RS PRO Plastic Feeler Gauge, 13 Blades
- Starrett 173MAT Stainless Steel Feeler Gauge, 13 Blades
- Vogel 414105 Brass 13 Blades
- Starrett 173MA Steel Feeler Gauge, 13 Blades
