Precision Brand 09225 HCS Feeler Gauge, 1 Blades
- RS Stock No.:
- 181-8129
- Mfr. Part No.:
- 09225
- Brand:
- Precision Brand
Get a bulk buy discount
Add 25 more to save $26.60
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$30.03
(exc. GST)
$33.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $6.006 | $30.03 | - |
| 25 + | $4.942 | $24.71 | $26.60 |
*price indicative
- RS Stock No.:
- 181-8129
- Mfr. Part No.:
- 09225
- Brand:
- Precision Brand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Precision Brand | |
| Product Type | Feeler Gauge | |
| Number of Blades | 1 | |
| Unit of Measure | Metric | |
| Blade Material | HCS | |
| Blade Length | 305mm | |
| Blade Width | 12.7mm | |
| Blade Thickness | 250μm | |
| Standards/Approvals | FED-GGG-G-17C, ASTM A-682 | |
| Select all | ||
|---|---|---|
Brand Precision Brand | ||
Product Type Feeler Gauge | ||
Number of Blades 1 | ||
Unit of Measure Metric | ||
Blade Material HCS | ||
Blade Length 305mm | ||
Blade Width 12.7mm | ||
Blade Thickness 250μm | ||
Standards/Approvals FED-GGG-G-17C, ASTM A-682 | ||
- COO (Country of Origin):
- US
Made from 1/2″ wide, C1095 close grain, high carbon spring steel. Never worry about conversion tables again with these True Metric thicknesses. Used as shim stock to fill gaps and spaces in dies and machinery, can be used for short runs or prototype work. Thickness is clearly marked every 6″. Measures 12.7mm wide by 305mm long by 0.25mm thick. Precision Brand® Feeler Gage is used in manufacturing and maintenance operations wherever setting close spacing or checking extremely tight tolerances is required.
25 feet long x 1/2" wide
.001" to .023" coils are conveniently packaged in dispenser boxes
Easily cut to desired length
PRECISION BRAND brings you true metric feeler gage
Made of C1095 close grain, high carbon spring steel
Each blade is clearly etched with thickness
Feeler Gage stock is packaged in 127mm or 305mm flat lengths, 7.6M coils and in a convenient assortment
Related links
- Precision Brand 09235 High Carbon Steel Feeler Gauge, 1 Blades
- Precision Brand 09210 High Carbon Steel Feeler Gauge, 1 Blades
- Precision Brand 09250 High Carbon Steel Feeler Gauge, 1 Blades
- Precision Brand 09110 High Carbon Steel Feeler Gauge, 1 Blades
- Precision Brand 09105 High Carbon Steel Feeler Gauge, 1 Blades
- Precision Brand 09204 High Carbon Steel Feeler Gauge, 1 Blades
- Precision Brand 09206 High Carbon Steel Feeler Gauge, 1 Blades
- Precision Brand 09240 High Carbon Steel Feeler Gauge, 1 Blades
