- RS Stock No.:
- 181-8117
- Mfr. Part No.:
- 19260/19K5
- Brand:
- Precision Brand
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Pack of 5)
$5.528
(exc. GST)
$6.081
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $5.528 | $27.64 |
25 + | $4.552 | $22.76 |
*price indicative |
- RS Stock No.:
- 181-8117
- Mfr. Part No.:
- 19260/19K5
- Brand:
- Precision Brand
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Made from 1/2″ wide, C1095 close grain, high carbon spring steel. Material is ground and polished to precision tolerances. Steel feeler gage is used in most general maintenance and tool and die applications. Thickness is clearly marked every 6″ in metric and decimal. Measures 1/2″ wide by 12″ long by 0.005″ thick. Precision Brand® Feeler Gage is used in manufacturing and maintenance operations wherever setting close spacing or checking extremely tight tolerances is required.
PRECISION BRAND Feeler Gage is made from 1/2" wide spring steel stock, close grain C1095 high carbon steel
Material is ground and polished to precision tolerances
Used in manufacturing, maintenance and tool & die operations wherever setting close spacing or checking extremely tight tolerances is required
Thicknesses are clearly etched every 6" in decimal and metric
Feeler Gage stock is packaged in 5" or 12" flat lengths, 25 feet coils and in convenient assortments
Material is ground and polished to precision tolerances
Used in manufacturing, maintenance and tool & die operations wherever setting close spacing or checking extremely tight tolerances is required
Thicknesses are clearly etched every 6" in decimal and metric
Feeler Gage stock is packaged in 5" or 12" flat lengths, 25 feet coils and in convenient assortments
Specifications
Attribute | Value |
---|---|
Number of Blades | 1 |
Imperial or Metric | Imperial |
Thickness | 0.005in |
Length | 12in |