- RS Stock No.:
- 181-8125
- Mfr. Part No.:
- 09207
- Brand:
- Precision Brand
5 In AU stock for next working day delivery
15 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
Was $34.19
You pay
$4.08
(exc. GST)
$4.49
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $4.08 | $20.40 |
25 + | $3.358 | $16.79 |
*price indicative |
- RS Stock No.:
- 181-8125
- Mfr. Part No.:
- 09207
- Brand:
- Precision Brand
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Made from 1/2″ wide, C1095 close grain, high carbon spring steel. Never worry about conversion tables again with these True Metric thicknesses. Used as shim stock to fill gaps and spaces in dies and machinery, can be used for short runs or prototype work. Thickness is clearly marked every 6″. Measures 12.7mm wide by 305mm long by 0.07mm thick. Precision Brand® Feeler Gage is used in manufacturing and maintenance operations wherever setting close spacing or checking extremely tight tolerances is required.
25 feet long x 1/2" wide
.001" to .023" coils are conveniently packaged in dispenser boxes
Easily cut to desired length
PRECISION BRAND brings you true metric feeler gage
Made of C1095 close grain, high carbon spring steel
Each blade is clearly etched with thickness
Feeler Gage stock is packaged in 127mm or 305mm flat lengths, 7.6M coils and in a convenient assortment
.001" to .023" coils are conveniently packaged in dispenser boxes
Easily cut to desired length
PRECISION BRAND brings you true metric feeler gage
Made of C1095 close grain, high carbon spring steel
Each blade is clearly etched with thickness
Feeler Gage stock is packaged in 127mm or 305mm flat lengths, 7.6M coils and in a convenient assortment
Specifications
Attribute | Value |
---|---|
Number of Blades | 1 |
Imperial or Metric | Metric |
Thickness | 0.07mm |
Length | 305mm |