Precision Brand 19120/19K1 Carbon Steel Feeler Gauge, 1 Blades
- RS Stock No.:
- 181-8112
- Mfr. Part No.:
- 19120/19K1
- Brand:
- Precision Brand
Subtotal (1 pack of 5 units)*
$89.02
(exc. GST)
$97.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 125 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $17.804 | $89.02 |
*price indicative
- RS Stock No.:
- 181-8112
- Mfr. Part No.:
- 19120/19K1
- Brand:
- Precision Brand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Precision Brand | |
| Number of Blades | 1 | |
| Unit of Measure | Imperial | |
| Product Type | Feeler Gauge | |
| Blade Material | Carbon Steel | |
| Blade Length | 304.8mm | |
| Blade Thickness | 30μm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Precision Brand | ||
Number of Blades 1 | ||
Unit of Measure Imperial | ||
Product Type Feeler Gauge | ||
Blade Material Carbon Steel | ||
Blade Length 304.8mm | ||
Blade Thickness 30μm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Made from 1/2″ wide, C1095 close grain, high carbon spring steel. Material is ground and polished to precision tolerances. Steel feeler gage is used in most general maintenance and tool and die applications. Thickness is clearly marked every 6″ in metric and decimal. Measures 1/2″ wide by 12″ long by 0.001″ thick. Precision Brand® Feeler Gage is used in manufacturing and maintenance operations wherever setting close spacing or checking extremely tight tolerances is required.
PRECISION BRAND Feeler Gage is made from 1/2" wide spring steel stock, close grain C1095 high carbon steel
Material is ground and polished to precision tolerances
Used in manufacturing, maintenance and tool & die operations wherever setting close spacing or checking extremely tight tolerances is required
Thicknesses are clearly etched every 6" in decimal and metric
Feeler Gage stock is packaged in 5" or 12" flat lengths, 25 feet coils and in convenient assortments
Related links
- Precision Brand 09203 Carbon Steel Feeler Gauge, 1 Blades
- Precision Brand 09605 Carbon Steel Feeler Gauge, 1 Blades
- Precision Brand 09210 High Carbon Steel Feeler Gauge, 1 Blades
- Precision Brand 09275 Carbon Steel Feeler Gauge, 1 Blades
- Precision Brand 09235 High Carbon Steel Feeler Gauge, 1 Blades
- Precision Brand 09250 High Carbon Steel Feeler Gauge, 1 Blades
- Precision Brand 09110 High Carbon Steel Feeler Gauge, 1 Blades
- Precision Brand 19235/19K4 Carbon Steel Feeler Gauge, 1 Blades
