Schaffner FN 751X, Feedthrough Capacitor 100V ac 4.7 nF, Bulkhead Mount
- RS Stock No.:
- 302-9795
- Mfr. Part No.:
- FN7511-10-M3
- Brand:
- Schaffner
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$98.65
(exc. GST)
$108.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 9 unit(s) shipping from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $98.65 |
| 3 - 4 | $96.19 |
| 5 + | $94.85 |
*price indicative
- RS Stock No.:
- 302-9795
- Mfr. Part No.:
- FN7511-10-M3
- Brand:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Capacitance | 4.7nF | |
| Product Type | Feedthrough Capacitor | |
| Voltage | 100V ac | |
| Tolerance | 20 % | |
| Mount Type | Bulkhead Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Series | FN 751X | |
| Resistance | 0.8mΩ | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Capacitance 4.7nF | ||
Product Type Feedthrough Capacitor | ||
Voltage 100V ac | ||
Tolerance 20 % | ||
Mount Type Bulkhead Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Series FN 751X | ||
Resistance 0.8mΩ | ||
FN 751x Series Feed-through Filters
Feed-through filters for use with AC, and which offer high performance at high frequencies.
Recommended for use in power supply filters.
Composed of Y2 class capacitors and inductors.
Standard: EN 132400
Related links
- Schaffner FN 751X Bulkhead Mount
- Schaffner FN 751X Panel
- Schaffner FN 751X Panel
- Schaffner Chassis Mount EMI Filter, Tab 1 Phase
- TDK YFF-HC 3216 10 nF, Surface Mount
- Murata DSS1 Ammo Pack 6.8 nF, Through Hole
- Murata NFE61HT / PT Taping 4.7 nF, Surface Mount
- Schaffner Chassis Mount EMC Filter, Terminal Block 3 Phase
