TDK B85321, EMI Filter 250V ac, Metal Case 0.0025 μF, Through Hole
- RS Stock No.:
- 279-7943
- Mfr. Part No.:
- B85321A2205A201
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$319.13
(exc. GST)
$351.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $319.13 |
| 3 + | $296.33 |
*price indicative
- RS Stock No.:
- 279-7943
- Mfr. Part No.:
- B85321A2205A201
- Brand:
- TDK
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
| Brand | TDK | |
| Product Type | EMI Filter | |
| Capacitance | 0.0025μF | |
| Voltage | 250V ac | |
| Tolerance | ±20 % | |
| Mount Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Package/Case | Metal Case | |
| Series | B85321 | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type EMI Filter | ||
Capacitance 0.0025μF | ||
Voltage 250V ac | ||
Tolerance ±20 % | ||
Mount Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Package/Case Metal Case | ||
Series B85321 | ||
- COO (Country of Origin):
- HU
The TDK Feedthrough components Filters are connected to the line side of electronic devices and are used mainly for suppressing conducted EMI disturbances.
High insertion loss
Easy to install
Compact dimensions